Z-PACK SHLD.LOWER C - 352112-2 - Connectors, Interconnects
Backplane - Accessory Connectors, Interconnect Tyco Electronics Shield 352112-2
| Digi-Key Part Number | 352112-2-ND |
1 25 100 500 |
3.18000 2.65000 2.12000 1.75960 |
Extended Price
3.18 66.25 212.00 879.80 |
| Manufacturer Part Number | 352112-2 | |||
| Description | Z-PACK SHLD.LOWER C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 352112-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Shield |
| For Use With/Related Products | Z-Pack Series |
| Specifications | Lower |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
352112 2 3521122 |
352112-2 Specification Sheet
Z-PACK SHLD.LOWER C - 352112-2 (352112-2-ND) - Connectors, Interconnects
Related parts Backplane - Accessory Connectors, Interconnect Tyco Electronics Shield 352112-2Z-PACK SHLD.LOWER C - 352112-2
Order 'z-pack shld.lower c - 352112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352112-2-ND.
Z-PACK SHLD.LOWER B - 338110-2
Order 'z-pack shld.lower b - 338110-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 338110-2-ND.
Z-PACK SHLD.UPPER A - 338107-2
Order 'z-pack shld.upper a - 338107-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 338107-2-ND.
Z-PACK SHLD.UPPER B - 338109-2
Order 'z-pack shld.upper b - 338109-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 338109-2-ND.
Z-PACK SHLD.UPPER C - 352111-2
Order 'z-pack shld.upper c - 352111-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352111-2-ND.
CONTACTOR 2 POLE W/O QC - 3100N20U5999C
Order 'contactor 2 pole w/o qc - 3100N20U5999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100N20U5999C-ND.
RELAY SENSITIVE DPDT 3GHZ 12VDC - 1617099-2
Order 'relay sensitive dpdt 3ghz 12vdc - 1617099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1617099-2-ND.
CONN RCPT Z-PACK SHLD 2MM HM PCB - 5352112-2
Order 'conn rcpt z-pack shld 2mm hm pcb - 5352112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5352112-2-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532022-2-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
CABLE ASSY,MICR-STRP,108,LATCH - 2-621193-1
Order 'cable assy,micr-strp,108,latch - 2-621193-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-621193-1-ND.
LEAD ASSY STR 16AWG SNGL END - 2-830611-1
Order 'lead assy str 16awg sngl end - 2-830611-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-830611-1-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 2-846985-3
Order 'conn lead assy sgl-end 16awg 24" - 2-846985-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-846985-3-ND.
CONN LEAD ASSY DBL-END 36" LGH - 2-858885-5
Order 'conn lead assy dbl-end 36" lgh - 2-858885-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-858885-5-ND.
CONN PLUG SHED 37POS 2PRW 30AWG - 6-1589474-2
Order 'conn plug shed 37pos 2prw 30awg - 6-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589474-2-ND.
Options for Backplane - Accessory Connectors, Interconnect Tyco Electronics Shield 352112-2
Send this link via E-Mail
Help With This Screen
