Backplane - Housing Connector Tyco Electronics Shroud - 352011-2
TYPE B SHROUD, 133 POS - 352011-2 - Connectors
| Digi-Key Part Number | 352011-2-ND |
400 |
1.18500 |
Extended Price
474.00 |
| Manufacturer Part Number | 352011-2 | |||
| Description | TYPE B SHROUD, 133 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 352011-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 133 |
| Number of Rows | 7 |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
352011 2 3520112 |
352011-2 Specification Sheet
TYPE B SHROUD, 133 POS - 352011-2 (352011-2-ND) - Connectors
Related parts Backplane - Housing Connector Tyco Electronics Shroud - 352011-2Backplane - Housing Connector Tyco Electronics Shroud - 352011-2
Order 'type b shroud, 133 pos - 352011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352011-2-ND.
Through Hole Backplane - Housing Connectors, Interconnect Tyco Electronics Shroud 106138-2
Order 'type b shroud - 106138-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106138-2-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794664-4
Order 'conn header vert 24 pos tin - 2-794664-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794664-4-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 10 pos 58560-2
Order 'die set modular 10 pos - 58560-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9799-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 532433-2
Order 'hdi pin assy 3 row 90 pos - 532433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 532433-2-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 532447-2
Order 'hdi pin assy 3 row 90 pos - 532447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 532447-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 532836-2
Order 'hdi pin assy 3 row 405 pos - 532836-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 532836-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 532944-2
Order 'hdi pin assy 4 row 540 pos - 532944-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 532944-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 533083-2
Order 'hdi pin assy 4 row 344 pos - 533083-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533083-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Flange, Mating Guide 533447-2
Order 'hdi pin assy 4 row 344 pos - 533447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533447-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 535841-2
Order 'amp tbc plus pin assy 120 pos - 535841-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 535841-2-ND.
Backplane - Housing Connector Tyco Electronics Shroud - 536565-2
Order 'conn 2mm shroud 48pos 4rows - 536565-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536565-2-ND.
Rectangular - Accessory Connector Tyco Electronics Shroud Latch Lock 2-103680-1
Order 'conn shroud 24pos polar black - 2-103680-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103680-1-ND.
Rectangular - Accessory Connector Tyco Electronics Shroud - 2-103682-3
Order 'conn shroud 24pos panel mt - 2-103682-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103682-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280374-2
Order 'conn header shrouded vert 10pos - 280374-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280374-2-ND.
Options for Backplane - Housing Connector Tyco Electronics Shroud - 352011-2
Send this link via E-Mail
Help With This Screen
