Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0097
CABLE FLAT FLEX 2" .50MM 10 POS - 21020-0097 - Cable Assemblies
| Digi-Key Part Number | WM10201-ND |
1 10 100 250 500 1000 |
4.14000 3.45400 2.52860 2.14124 1.83996 1.61400 |
Extended Price
4.14 34.54 252.86 535.31 919.98 1614.00 |
| Manufacturer Part Number | 21020-0097 | |||
| Description | CABLE FLAT FLEX 2" .50MM 10 POS | |||
| Quantity Available | 1424 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21020-0097 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 2.00" (50.80mm) |
| Cable Type | FFC |
| Number of Conductors | 10 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21020 0097 210200097 WM10201 ND WM10201ND WM10201 |
21020-0097 Specification Sheet
CABLE FLAT FLEX 2" .50MM 10 POS - 21020-0097 (WM10201-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0097Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0097
Order 'cable flat flex 2" .50mm 10 pos - 21020-0097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10201-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Molex Connector Corporation 21020-0101
Order 'cable flat flex 4" .50mm 10 pos - 21020-0101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10209-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21020-0105
Order 'cable flat flex 6" .50mm 10 pos - 21020-0105' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10217-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Molex Connector Corporation 21020-0099
Order 'cable flat flex 3" .50mm 10 pos - 21020-0099' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10225-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Molex Connector Corporation 21020-0103
Order 'cable flat flex 5" .50mm 10 pos - 21020-0103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10233-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21020-0109
Order 'cable flat flex 8" .50mm 10 pos - 21020-0109' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10241-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0053
Order 'cable flat flex 2" .50mm 6 pos - 21020-0053' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10200-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Inc 21020-0207
Order 'cable flat flex 2" .50mm 20 pos - 21020-0207' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM10202-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0251
Order 'cable flat flex 2" .50mm 24 pos - 21020-0251' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10203-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0317
Order 'cable flat flex 2" .50mm 30 pos - 21020-0317' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10204-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0383
Order 'cable flat flex 2" .50mm 36 pos - 21020-0383' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10205-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0427
Order 'cable flat flex 2" .50mm 40 pos - 21020-0427' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10206-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0543
Order 'cable flat flex 2" .50mm 50 pos - 21020-0543' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10207-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Molex Connector Corporation 21020-0057
Order 'cable flat flex 4" .50mm 6 pos - 21020-0057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10208-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Molex Connector Corporation 21020-0211
Order 'cable flat flex 4" .50mm 20 pos - 21020-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10210-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21020-0097
Send this link via E-Mail
Help With This Screen
