CONN BLKHD HOUSNG HE SIZE3 - 1202100000 - Connectors
| Digi-Key Part Number | 281-2248-ND |
1 10 100 500 1000 |
14.32000 12.88900 11.45700 10.02488 8.59275 |
Extended Price
14.32 128.89 1145.70 5012.44 8592.75 |
| Manufacturer Part Number | 1202100000 | |||
| Description | CONN BLKHD HOUSNG HE SIZE3 | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1202100000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Connector Type | Base - Panel Mount |
| Size | 3 |
| Style | Bottom Entry |
| Thread Size | - |
| Size / Dimension | 2.362" L x 1.690" W x 1.094" H (60.00mm x 43.00mm x 27.80mm) |
| Features | - |
| Series | RockstarĀ® HDC |
| Packaging | Bulk |
| Lock Location | Side Clip on Base Bottom |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1202100000 1202100000 281 2248 ND 2812248ND 281-2248 |
1202100000 Specification Sheet
CONN BLKHD HOUSNG HE SIZE3 - 1202100000 (281-2248-ND) - Connectors
Related parts Connectors :CONN BLKHD HOUSNG HE SIZE3 - 1202100000
Order 'conn blkhd housng he size3 - 1202100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2248-ND.
CONN BLKHD HOUSNG HA SIZE1 - 1652410000
Order 'conn blkhd housng ha size1 - 1652410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2178-ND.
CONN BLKHD HOUSNG HA SIZE1 - 1497600000
Order 'conn blkhd housng ha size1 - 1497600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2219-ND.
CONN BLKHD HOUSNG HA SIZE2 - 1664040000
Order 'conn blkhd housng ha size2 - 1664040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2228-ND.
CONN BLKHD HOUSNG HA SIZE5 - 1664920000
Order 'conn blkhd housng ha size5 - 1664920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2239-ND.
CONN BLKHD HOUSNG HE SIZE4 - 1205000000
Order 'conn blkhd housng he size4 - 1205000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2257-ND.
CONN BLKHD HOUSNG HE SIZE6 - 1208600000
Order 'conn blkhd housng he size6 - 1208600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2265-ND.
CONN BLKHD HOUSNG HE SIZE8 - 1212400000
Order 'conn blkhd housng he size8 - 1212400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2276-ND.
CONN FMALE INSERT HD SIZE3 16POS - 1650720000
Order 'conn fmale insert hd size3 16pos - 1650720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2287-ND.
CONN Base HOUSNG HD SIZE4 LOWER - 1790040000
Order 'conn base housng hd size4 lower - 1790040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2181-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652400000
Order 'conn plug housng ha size 1 - 1652400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2214-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652480000
Order 'conn plug housng ha size 1 - 1652480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2215-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652380000
Order 'conn plug housng ha size 1 - 1652380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2216-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652470000
Order 'conn plug housng ha size 1 - 1652470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2217-ND.
CONN COVER HOUSNG BASE HA SIZE 5 - 1665900000
Order 'conn cover housng base ha size 5 - 1665900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2241-ND.
Send this link via E-Mail
Help With This Screen