CONN BLKHD HOUSNG HA SIZE1 - 1497600000 - Connectors
| Digi-Key Part Number | 281-2219-ND |
1 10 100 500 1000 |
7.16000 6.44000 5.72400 5.00850 4.29300 |
Extended Price
7.16 64.40 572.40 2504.25 4293.00 |
| Manufacturer Part Number | 1497600000 | |||
| Description | CONN BLKHD HOUSNG HA SIZE1 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1497600000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Connector Type | Base - Panel Mount |
| Size | 1 |
| Style | Bottom Entry |
| Thread Size | - |
| Size / Dimension | 1.181" L x 1.654" W x 0.906" H (30.00mm x 42.00mm x 23.00mm) |
| Features | - |
| Series | RockstarĀ® HDC |
| Packaging | Bulk |
| Lock Location | Central Locking Clip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1497600000 1497600000 281 2219 ND 2812219ND 281-2219 |
1497600000 Specification Sheet
CONN BLKHD HOUSNG HA SIZE1 - 1497600000 (281-2219-ND) - Connectors
Related parts Connectors :CONN BLKHD HOUSNG HA SIZE1 - 1497600000
Order 'conn blkhd housng ha size1 - 1497600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2219-ND.
CONN BLKHD HOUSNG HA SIZE1 - 1652410000
Order 'conn blkhd housng ha size1 - 1652410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2178-ND.
CONN BLKHD HOUSNG HA SIZE2 - 1664040000
Order 'conn blkhd housng ha size2 - 1664040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2228-ND.
CONN BLKHD HOUSNG HA SIZE5 - 1664920000
Order 'conn blkhd housng ha size5 - 1664920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2239-ND.
CONN BLKHD HOUSNG HE SIZE3 - 1202100000
Order 'conn blkhd housng he size3 - 1202100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2248-ND.
CONN BLKHD HOUSNG HE SIZE4 - 1205000000
Order 'conn blkhd housng he size4 - 1205000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2257-ND.
CONN BLKHD HOUSNG HE SIZE6 - 1208600000
Order 'conn blkhd housng he size6 - 1208600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2265-ND.
CONN BLKHD HOUSNG HE SIZE8 - 1212400000
Order 'conn blkhd housng he size8 - 1212400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2276-ND.
CONN Base HOUSNG HD SIZE4 LOWER - 1790040000
Order 'conn base housng hd size4 lower - 1790040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2181-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652400000
Order 'conn plug housng ha size 1 - 1652400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2214-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652480000
Order 'conn plug housng ha size 1 - 1652480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2215-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652380000
Order 'conn plug housng ha size 1 - 1652380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2216-ND.
CONN PLUG HOUSNG HA SIZE 1 - 1652470000
Order 'conn plug housng ha size 1 - 1652470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2217-ND.
CONN COUPLNG HOOD HA SIZE1 LOWER - 1652500000
Order 'conn couplng hood ha size1 lower - 1652500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2218-ND.
CONN BASE HOUSING HA SIZE1 - 1652490000
Order 'conn base housing ha size1 - 1652490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2220-ND.
Send this link via E-Mail
Help With This Screen