CONN CAM ROD W/OUT BOOT ZIF - 2-531004-0 - Connectors
| Digi-Key Part Number | 2-531004-0-ND |
750 |
5.74500 |
Extended Price
4308.75 |
| Manufacturer Part Number | 2-531004-0 | |||
| Description | CONN CAM ROD W/OUT BOOT ZIF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-531004-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Cam Rod |
| For Use With/Related Products | Rotary Cam ZIF Series |
| Number of Positions | - |
| Color | - |
| Material | Stainless Steel |
| Features | Without Boot |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 531004 0 25310040 |
2-531004-0 Specification Sheet
CONN CAM ROD W/OUT BOOT ZIF - 2-531004-0 (2-531004-0-ND) - Connectors
Related parts Connectors :CONN CAM ROD W/OUT BOOT ZIF - 2-531004-0
Order 'conn cam rod w/out boot zif - 2-531004-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531004-0-ND.
CONN D-SUB RCPT STR 9POS 30GOLD - 2-5747706-0
Order 'conn d-sub rcpt str 9pos 30gold - 2-5747706-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32036-ND.
CONN D-SUB RCPT STR 25POS 30GOLD - 2-5747708-0
Order 'conn d-sub rcpt str 25pos 30gold - 2-5747708-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32037-ND.
CONN D-SUB PLUG STR 9POS 30GOLD - 2-5748003-0
Order 'conn d-sub plug str 9pos 30gold - 2-5748003-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32058-ND.
CONN HDR BRKWAY 80POS R/A DUAL - 2-104353-0
Order 'conn hdr brkway 80pos r/a dual - 2-104353-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-104353-0-ND.
CONN HDR BRKWAY 80POS R/A DUAL - 2-104354-0
Order 'conn hdr brkway 80pos r/a dual - 2-104354-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-104354-0-ND.
CONN HDR BRKWAY 80POS R/A DUAL - 2-104355-0
Order 'conn hdr brkway 80pos r/a dual - 2-104355-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-104355-0-ND.
CONN RCPT 40POS DL .100 STR GOLD - 2-147747-0
Order 'conn rcpt 40pos dl .100 str gold - 2-147747-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-147747-0-ND.
CONN HEADER 100POS 2ROW R/A GOLD - 2-531803-0
Order 'conn header 100pos 2row r/a gold - 2-531803-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531803-0-ND.
CONN HEADER 20POS DL R/A 15GOLD - 2-794619-0
Order 'conn header 20pos dl r/a 15gold - 2-794619-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794619-0-ND.
CONN HEADER 20POS DL 15GOLD T/H - 2-794631-0
Order 'conn header 20pos dl 15gold t/h - 2-794631-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794631-0-ND.
CONN HEADER 20POS DL R/A 15GOLD - 2-794678-0
Order 'conn header 20pos dl r/a 15gold - 2-794678-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794678-0-ND.
CONN HEADER 20POS DL R/A 30GOLD - 2-794679-0
Order 'conn header 20pos dl r/a 30gold - 2-794679-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-794679-0-ND.
CONN HEADER BRKWY 30PS STR DL AU - 2-829033-0
Order 'conn header brkwy 30ps str dl au - 2-829033-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-829033-0-ND.
CONN HEADER 40POS DUAL R/A GOLD - 2-87230-0
Order 'conn header 40pos dual r/a gold - 2-87230-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87230-0-ND.
Send this link via E-Mail
Help With This Screen
