CONN 2MM GUIDE PIN 8-32 STEEL - 223969-4 - Connectors
| Digi-Key Part Number | 223969-4-ND |
1000 |
4.60500 |
Extended Price
4605.00 |
| Manufacturer Part Number | 223969-4 | |||
| Description | CONN 2MM GUIDE PIN 8-32 STEEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 223969-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Guide Pin |
| For Use With/Related Products | - |
| Specifications | 8-32 Thread |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
223969 4 2239694 |
223969-4 Specification Sheet
CONN 2MM GUIDE PIN 8-32 STEEL - 223969-4 (223969-4-ND) - Connectors
Related parts Connectors :CONN 2MM GUIDE PIN 8-32 STEEL - 223969-4
Order 'conn 2mm guide pin 8-32 steel - 223969-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223969-4-ND.
CONN 2MM GUIDE PIN M4X7-6G STEEL - 223969-1
Order 'conn 2mm guide pin m4x7-6g steel - 223969-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223969-1-ND.
CONN D-SUB PIN 22-28AWG AU - 748333-4
Order 'conn d-sub pin 22-28awg au - 748333-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2088-ND.
CONN D-SUB PIN 24-28AWG AU - 66682-4
Order 'conn d-sub pin 24-28awg au - 66682-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23027-ND.
CONN D-SUB PIN 22-28AWG GOLD - 1658670-4
Order 'conn d-sub pin 22-28awg gold - 1658670-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31953-ND.
CONN MT SCREW SAE 6/32 METRIMATE - 208211-4
Order 'conn mt screw sae 6/32 metrimate - 208211-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208211-4-ND.
CONN TB GUIDE PIN STANDARD - 650502-2
Order 'conn tb guide pin standard - 650502-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650502-2-ND.
CONN TERM BLOCK PIN 6POS BLACK - 3-1437427-4
Order 'conn term block pin 6pos black - 3-1437427-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437427-4-ND.
CONN RING 14-18AWG #8 STR CRIMP - 61794-4
Order 'conn ring 14-18awg #8 str crimp - 61794-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29902CT-ND.
CONN RING 18-14AWG #8 STR CRIMP - 61794-4
Order 'conn ring 18-14awg #8 str crimp - 61794-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29902TR-ND.
CONN BOX GUIDE PIN - 530345-1
Order 'conn box guide pin - 530345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530345-1-ND.
CONN JAM NUT 3/8-32 NICKEL - 1-330249-1
Order 'conn jam nut 3/8-32 nickel - 1-330249-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330249-1-ND.
CONN JAM NUT 3/8-32 NICKEL - 1-330249-7
Order 'conn jam nut 3/8-32 nickel - 1-330249-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330249-7-ND.
ADAPTER TERM STRIP JACK 8-32 YEL - 5700-4
Order 'adapter term strip jack 8-32 yel - 5700-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5700-4-ND.
BRACKET RT ANG MOUNT 8-32 STEEL - 631
Order 'bracket rt ang mount 8-32 steel - 631' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 631K-ND.
Send this link via E-Mail
Help With This Screen
