Rectangular - Accessory Connectors, Interconnect Tyco Electronics Screws 208211-4
CONN MT SCREW SAE 6/32 METRIMATE - 208211-4 - Connectors, Interconnects
| Digi-Key Part Number | 208211-4-ND |
1 25 100 500 |
2.52000 2.10000 1.68000 1.39440 |
Extended Price
2.52 52.50 168.00 697.20 |
| Manufacturer Part Number | 208211-4 | |||
| Description | CONN MT SCREW SAE 6/32 METRIMATE | |||
| Quantity Available | 435 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208211-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Screws |
| Number of Positions | - |
| For Use With/Related Products | Metrimate Series |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208211 4 2082114 |
208211-4 Specification Sheet
CONN MT SCREW SAE 6/32 METRIMATE - 208211-4 (208211-4-ND) - Connectors, Interconnects
Related parts Rectangular - Accessory Connectors, Interconnect Tyco Electronics Screws 208211-4Rectangular - Accessory Connectors, Interconnect Tyco Electronics Screws 208211-4
Order 'conn mt screw sae 6/32 metrimate - 208211-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208211-4-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Screws 208211-1
Order 'conn mt screw m4x.7-6h/6g metric - 208211-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208211-1-ND.
Screws, Bolt Hardware, Fasteners, Accessory - Phillips Flat Head Hammond Manufacturing 1590MS50BK
Order 'screw 6-32 x 1/2" black 1=50 - 1590MS50BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50BK-ND.
Screws, Bolt Hardware, Fasteners, Accessory Steel Phillips Flat Head Bud Industries 3313
Order 'screw 6-32 x 1/2" flat head - 3313' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1406-ND.
Screws, Bolt Hardware, Fasteners, Accessory Nylon Slotted Panhead Keystone Electronics 9333
Order 'screw pan head 6-32 thread 1.87" - 9333' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9333-ND.
Screws, Bolt Hardware, Fasteners, Accessory Nylon Slotted Binding Head Keystone Electronics 9433
Order 'screw binding head 6-32 thread - 9433' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9433-ND.
LGH-1/2 Plug to Cable (Round) Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 4-830611-8
Order 'conn lead assy lgh sl end 16 awg - 4-830611-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-830611-8-ND.
Power Entry - Inlets, Outlets, Module Connector Qualtek Panel Mount, Screw Hole - 744W-00/04
Order 'conn recp screw mt 6.3mm tab - 744W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q235-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 650461-4
Order 'conn din recept 96pos rt ang pcb - 650461-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29038-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Lock, Card Specific 5145167-4
Order 'conn card edge 60 pos .050 pci - 5145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145167-4-ND.
Thermoplastic Panel Mount, Flange Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 206036-4
Order 'conn recept cpc 16pos std ser 1 - 206036-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1671-ND.
Gold Backplane - Contact Connector Tyco Electronics - 225790-4
Order 'conn pin coax size 5 cable 180 - 225790-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225790-4-ND.
Gold Card Edge - Contact Connector Tyco Electronics 531478-4
Order 'conn crimp twin leaf awg 22-18 - 531478-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531478-4-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics - 53892-4
Order 'conn term 12-18awg crimp pwr lok - 53892-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53892-4-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1342-ND.
Options for Rectangular - Accessory Connectors, Interconnect Tyco Electronics Screws 208211-4
Send this link via E-Mail
Help With This Screen
