METRIMATE,STR REL KIT,9P - 207601-1
| Digi-Key Part Number | 207601-1-ND |
150 |
2.71500 |
Extended Price
407.25 |
| Manufacturer Part Number | 207601-1 | |||
| Description | METRIMATE,STR REL KIT,9P | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207601-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Strain Relief |
| Number of Positions | 9 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207601 1 2076011 |
207601-1 Specification Sheet
METRIMATE,STR REL KIT,9P - 207601-1 (207601-1-ND)
Related parts:STR/REL COVRKIT 180DEG 24CON 2PC - 1-552076-1
Order 'str/rel covrkit 180deg 24con 2pc - 1-552076-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1506-ND.
CONN LEAD ASSY REPAIR KIT SINGLE - 862515-1
Order 'conn lead assy repair kit single - 862515-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862515-1-ND.
06P STR/REL HNGD - 1-350373-9
Order '06p str/rel hngd - 1-350373-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-350373-9-ND.
09P MR STR/REL HNG BLK - 1-350522-9
Order '09p mr str/rel hng blk - 1-350522-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-350522-9-ND.
36P STR/REL HNGD BLK - 1-480594-9
Order '36p str/rel hngd blk - 1-480594-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-480594-9-ND.
20P STR/REL HNGD BLK - 1-480634-9
Order '20p str/rel hngd blk - 1-480634-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-480634-9-ND.
METRIMATE,STR REL KIT,9P - 207601-1
Order 'metrimate,str rel kit,9p - 207601-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 207601-1-ND.
62 UNASM STR REL KIT,METRIMATE - 208335-1
Order '62 unasm str rel kit,metrimate - 208335-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208335-1-ND.
UMNL STR/REL ADAPTER CAP NATL - 643131-1
Order 'umnl str/rel adapter cap natl - 643131-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643131-1-ND.
LEAD ASSEM STR 16AWG SGL-END 9" - 1-862547-2
Order 'lead assem str 16awg sgl-end 9" - 1-862547-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-862547-2-ND.
CONN LEAD ASSY STR DBLE-END 24" - 830612-1
Order 'conn lead assy str dble-end 24" - 830612-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 830612-1-ND.
CONN RCPT 4POS STR .031 SMD GOLD - 1445339-1
Order 'conn rcpt 4pos str .031 smd gold - 1445339-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445339-1-ND.
CONN PIN STR PCB SIZE 22 - 1738709-1
Order 'conn pin str pcb size 22 - 1738709-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1738709-1-ND.
CONN CHAMP COVR 24POS KIT 180DEG - 554944-1
Order 'conn champ covr 24pos kit 180deg - 554944-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A15013-ND.
CONN CHAMP COVR 36POS KIT 180DEG - 554945-1
Order 'conn champ covr 36pos kit 180deg - 554945-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A15014-ND.
Send this link via E-Mail
Help With This Screen