CONN GUIDE PIN CORNER M SERIES - 202514-1 - Connectors, Interconnects
| Digi-Key Part Number | 202514-1-ND |
1 25 100 500 |
19.95000 16.62520 13.30000 11.03900 |
Extended Price
19.95 415.63 1330.00 5519.50 |
| Manufacturer Part Number | 202514-1 | |||
| Description | CONN GUIDE PIN CORNER M SERIES | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 202514-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Guide Pin |
| For Use With/Related Products | M Series |
| Specifications | 4-40 Thread |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
202514 1 2025141 |
202514-1 Specification Sheet
CONN GUIDE PIN CORNER M SERIES - 202514-1 (202514-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN GUIDE PIN CORNER M SERIES - 202514-1
Order 'conn guide pin corner m series - 202514-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202514-1-ND.
CONN GUIDE PIN CORNER 104CF POS - 202173-1
Order 'conn guide pin corner 104cf pos - 202173-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30218-ND.
CONN GUIDE PIN CORNER 34/50POS - 1-200833-1
Order 'conn guide pin corner 34/50pos - 1-200833-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33447-ND.
CONN GUIDE PIN CORNER - 1-201046-2
Order 'conn guide pin corner - 1-201046-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33449-ND.
CONN GUIDE PIN/RECEPT 10A 30GOLD - 533065-1
Order 'conn guide pin/recept 10a 30gold - 533065-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533065-1-ND.
CONN GUIDE PIN LONG PANEL MOUNT - 201540-1
Order 'conn guide pin long panel mount - 201540-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30121-ND.
CONN GUIDE PIN CORNER 34/50POS - 200833-2
Order 'conn guide pin corner 34/50pos - 200833-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30162-ND.
CONN GUIDE PIN CORNER - 201046-2
Order 'conn guide pin corner - 201046-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30171-ND.
CONN GUIDE PIN CORNER 104CF POS - 202173-5
Order 'conn guide pin corner 104cf pos - 202173-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30219-ND.
CONN GUIDE PIN CORNER 104CF POS - 202173-8
Order 'conn guide pin corner 104cf pos - 202173-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33450-ND.
CONN GUIDE PIN CORNER 104CF POS - 202173-7
Order 'conn guide pin corner 104cf pos - 202173-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33451-ND.
CONN GUIDE PIN FOR HDI, TBC 3PCS - 532808-1
Order 'conn guide pin for hdi, tbc 3pcs - 532808-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 532808-1-ND.
CONN GUIDE PIN FOR DOCKING CONN - 177734-1
Order 'conn guide pin for docking conn - 177734-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177734-1-ND.
CONN GUIDE PIN FOR UNIV PWR MOD - 223956-1
Order 'conn guide pin for univ pwr mod - 223956-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223956-1-ND.
CONN 2MM GUIDE PIN M4X7-6G STEEL - 223969-1
Order 'conn 2mm guide pin m4x7-6g steel - 223969-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223969-1-ND.
Send this link via E-Mail
Help With This Screen
