ASSY SCREWLOCK 4-40 FEMALE .717" - 160-000-017R031
| Digi-Key Part Number | 160-17FA-ND |
1 10 100 500 1000 |
1.23000 .72000 .49270 .41496 .39192 |
Extended Price
1.23 7.20 49.27 207.48 391.92 |
| Manufacturer Part Number | 160-000-017R031 | |||
| Description | ASSY SCREWLOCK 4-40 FEMALE .717" | |||
| Quantity Available | 6008 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 160-000-017R031 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Accessory Type | Jackscrew, Socket (Hex) |
| Features | Hardware Included |
| For Use With/Related Products | D-Sub Connectors |
| Length - Screw | 0.520" (13.21mm) |
| Thread Size | 4-40 Socket, 4-40 Screw |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
160 000 017R031 160000017R031 160 17FA ND 16017FAND 160-17FA |
160-000-017R031 Specification Sheet
ASSY SCREWLOCK 4-40 FEMALE .717" - 160-000-017R031 (160-17FA-ND)
Related parts :ASSY SCREWLOCK 4-40 FEMALE .717" - 160-000-017R031
Order 'assy screwlock 4-40 female .717" - 160-000-017R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-17FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .499" - 160-000-010R031
Order 'assy screwlock 4-40 female .499" - 160-000-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-10FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .812" - 160-000-011R031
Order 'assy screwlock 4-40 female .812" - 160-000-011R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-11FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .406" - 160-000-012R031
Order 'assy screwlock 4-40 female .406" - 160-000-012R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-12FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .394" - 160-000-013R031
Order 'assy screwlock 4-40 female .394" - 160-000-013R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-13FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .433" - 160-000-014R031
Order 'assy screwlock 4-40 female .433" - 160-000-014R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-14FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .520" - 160-000-015R031
Order 'assy screwlock 4-40 female .520" - 160-000-015R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-15FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .630" - 160-000-016R031
Order 'assy screwlock 4-40 female .630" - 160-000-016R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-16FA-ND.
ASSY SCREWLOCK 4-40 FEMALE .866" - 160-000-018R031
Order 'assy screwlock 4-40 female .866" - 160-000-018R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-18FA-ND.
NUT COUPLING 4-40 FEMALE NICKEL - 160-000-006R032
Order 'nut coupling 4-40 female nickel - 160-000-006R032' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-06YCA-ND.
SCREWLOCK W/RET 4-40 MALE NICKEL - 160-000-001R031
Order 'screwlock w/ret 4-40 male nickel - 160-000-001R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-01MYCA-ND.
SCREWLOCK 4-40 .394 FEMALE - 160-000-013R032
Order 'screwlock 4-40 .394 female - 160-000-013R032' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-000-013R032-ND.
FEMALE SCREWLOCK 4-40 .197" - SFSO4404NR
Order 'female screwlock 4-40 .197" - SFSO4404NR' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number SFSO4404NR-ND.
SCREWLOCK W/CLIP RET 4-40 MALE - 160-000-002R031
Order 'screwlock w/clip ret 4-40 male - 160-000-002R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-02MA-ND.
HARDWARE THUMBSCREW 4-40 - 160-000-050R031
Order 'hardware thumbscrew 4-40 - 160-000-050R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 160-02TSA-ND.
Send this link via E-Mail
Help With This Screen
