CABLE FLAT FLEX 16POS 1MM 8" - 21039-0325 - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0325
| Digi-Key Part Number | WM10070-ND |
1 10 100 250 500 1000 |
4.25000 3.54300 2.59850 2.20160 1.88980 1.65358 |
Extended Price
4.25 35.43 259.85 550.40 944.90 1653.58 |
| Manufacturer Part Number | 21039-0325 | |||
| Description | CABLE FLAT FLEX 16POS 1MM 8" | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21039-0325 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 8.00" (203.20mm) |
| Cable Type | FFC |
| Number of Conductors | 16 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21039 0325 210390325 WM10070 ND WM10070ND WM10070 |
21039-0325 Specification Sheet
CABLE FLAT FLEX 16POS 1MM 8" - 21039-0325 (WM10070-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0325CABLE FLAT FLEX 16POS 1MM 8" - 21039-0325
Order 'cable flat flex 16pos 1mm 8" - 21039-0325' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10070-ND.
CABLE FLAT FLEX 8POS 1MM 8" - 21039-0237
Order 'cable flat flex 8pos 1mm 8" - 21039-0237' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10066-ND.
CABLE FLAT FLEX 16POS 1MM 2" - 21039-0313
Order 'cable flat flex 16pos 1mm 2" - 21039-0313' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10005-ND.
CABLE FLAT FLEX 16POS 1MM 3" - 21039-0315
Order 'cable flat flex 16pos 1mm 3" - 21039-0315' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10018-ND.
CABLE FLAT FLEX 16POS 1MM 4" - 21039-0317
Order 'cable flat flex 16pos 1mm 4" - 21039-0317' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10031-ND.
CABLE FLAT FLEX 16POS 1MM 5" - 21039-0319
Order 'cable flat flex 16pos 1mm 5" - 21039-0319' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10044-ND.
CABLE FLAT FLEX 16POS 1MM 6" - 21039-0321
Order 'cable flat flex 16pos 1mm 6" - 21039-0321' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10057-ND.
CABLE FLAT FLEX 6POS 1MM 8" - 21039-0215
Order 'cable flat flex 6pos 1mm 8" - 21039-0215' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10065-ND.
CABLE FLAT FLEX 10POS 1MM 8" - 21039-0259
Order 'cable flat flex 10pos 1mm 8" - 21039-0259' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10067-ND.
CABLE FLAT FLEX 12POS 1MM 8" - 21039-0281
Order 'cable flat flex 12pos 1mm 8" - 21039-0281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10068-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 21039-0303
Order 'cable flat flex 14pos 1mm 8" - 21039-0303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10069-ND.
CABLE FLAT FLEX 18POS 1MM 8" - 21039-0347
Order 'cable flat flex 18pos 1mm 8" - 21039-0347' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10071-ND.
CABLE FLAT FLEX 20POS 1MM 8" - 21039-0369
Order 'cable flat flex 20pos 1mm 8" - 21039-0369' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10072-ND.
CABLE FLAT FLEX 22POS 1MM 8" - 21039-0391
Order 'cable flat flex 22pos 1mm 8" - 21039-0391' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10073-ND.
CABLE FLAT FLEX 24POS 1MM 8" - 21039-0413
Order 'cable flat flex 24pos 1mm 8" - 21039-0413' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10074-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0325
Send this link via E-Mail
Help With This Screen
