CONN STRAIN RELIEF 20POS 2.54MM - 15-25-1203
| Digi-Key Part Number | 15-25-1203-ND |
3000 |
.42042 |
Extended Price
1261.26 |
| Manufacturer Part Number | 15-25-1203 | |||
| Description | CONN STRAIN RELIEF 20POS 2.54MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-25-1203 |
| Vendor | Molex® |
| Category | Connectors |
| Type | Strain Relief |
| Number of Positions | 20 [Nom] |
| Packaging | Bag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 25 1203 15251203 |
15-25-1203 Specification Sheet
CONN STRAIN RELIEF 20POS 2.54MM - 15-25-1203 (15-25-1203-ND)
Related parts:CONN STRAIN RELIEF 20POS 2.54MM - 15-25-1203
Order 'conn strain relief 20pos 2.54mm - 15-25-1203' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-25-1203-ND.
CONN STRAIN RELIEF 20POS SHORT - 201237-2
Order 'conn strain relief 20pos short - 201237-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 201237-2-ND.
CONN STRAIN RELIEF 20POS - 111564-2
Order 'conn strain relief 20pos - 111564-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number ASSU20-ND.
CONN COVER STRAIN RELIEF 20POS - 2-643077-0
Order 'conn cover strain relief 20pos - 2-643077-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-643077-0-ND.
CONN STRAIN RELIEF OPEN 2-8POS - 350811-1
Order 'conn strain relief open 2-8pos - 350811-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14336-ND.
CONN STRAIN RELIEF OPEN 2-8POS - 1-350589-0
Order 'conn strain relief open 2-8pos - 1-350589-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25326-ND.
CONN STRAIN RELIEF 20POS SHORT - 201237-1
Order 'conn strain relief 20pos short - 201237-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30178-ND.
CONN STRAIN RELIEF 26POS 2.54MM - 15-25-1263
Order 'conn strain relief 26pos 2.54mm - 15-25-1263' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-25-1263-ND.
CONN STRAIN RELIEF 40POS 2.54MM - 15-25-1403
Order 'conn strain relief 40pos 2.54mm - 15-25-1403' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 15-25-1403-ND.
STRAIN RELIEF 20POS SOCKET CONN - 499252-2
Order 'strain relief 20pos socket conn - 499252-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number ASSR20-ND.
CONN STRAIN RELIEF 6POS 4.2MM - 15-04-0296
Order 'conn strain relief 6pos 4.2mm - 15-04-0296' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM13702-ND.
CONN STRAIN RELIEF 8POS 4.2MM - 15-04-0343
Order 'conn strain relief 8pos 4.2mm - 15-04-0343' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM13703-ND.
CONN STRAIN RELIEF 12POS 4.2MM - 15-04-0345
Order 'conn strain relief 12pos 4.2mm - 15-04-0345' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM13705-ND.
CONN STRAIN RELIEF SIZE 11 CPC - 54010-2
Order 'conn strain relief size 11 cpc - 54010-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 54010-2-ND.
CONN FFC FEMALE 20POS .100 TIN - 15-38-8200
Order 'conn ffc female 20pos .100 tin - 15-38-8200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-38-8200-ND.
Send this link via E-Mail
Help With This Screen