CONN SCSI TERMINATOR 68POS - 1489998-1 - Connectors
| Digi-Key Part Number | 1489998-1-ND |
210 |
27.72000 |
Extended Price
5821.20 |
| Manufacturer Part Number | 1489998-1 | |||
| Description | CONN SCSI TERMINATOR 68POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1489998-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Type | Terminator |
| Number of Positions | 68 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1489998 1 14899981 |
1489998-1 Specification Sheet
CONN SCSI TERMINATOR 68POS - 1489998-1 (1489998-1-ND) - Connectors
Related parts Connectors:CONN SCSI TERMINATOR 68POS - 1489998-1
Order 'conn scsi terminator 68pos - 1489998-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1489998-1-ND.
CONN IDC TERMINATOR 68POS METAL - 796073-1
Order 'conn idc terminator 68pos metal - 796073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796073-1-ND.
TERMINATOR SCSI-3 68POS PLASTIC - 788495-1
Order 'terminator scsi-3 68pos plastic - 788495-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788495-1-ND.
TERMINATOR SCSI-3 DIFFERENTIAL - 869515-1
Order 'terminator scsi-3 differential - 869515-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15040-ND.
TERMINATOR SCSI-3 DIFFERENTIAL - 1696124-1
Order 'terminator scsi-3 differential - 1696124-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32494-ND.
TERMINATOR SCSI-2 DIFFERENTIAL - 869545-1
Order 'terminator scsi-2 differential - 869545-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A15038-ND.
CONN PLUG BNC TERMINATOR 75 OHMS - 1-221629-1
Order 'conn plug bnc terminator 75 ohms - 1-221629-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-221629-1-ND.
CONN TERMINAL STR 4AWG #1/2 - 328178
Order 'conn terminal str 4awg #1/2 - 328178' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 328178-ND.
CONN RING 4 AWG #1/2 YEL AMP-BND - 328221
Order 'conn ring 4 awg #1/2 yel amp-bnd - 328221' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28029-ND.
CONN RCPT TERMINAL .250 PCB - 1217422-1
Order 'conn rcpt terminal .250 pcb - 1217422-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217422-1-ND.
AMP PACE CONN 36POS 125X125C/L - 119880-1
Order 'amp pace conn 36pos 125x125c/l - 119880-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 119880-1-ND.
AMP PACE CONN 28POS 156X200C/L - 536234-1
Order 'amp pace conn 28pos 156x200c/l - 536234-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536234-1-ND.
CONN RCPT 4MM SHUR - 141455-1
Order 'conn rcpt 4mm shur - 141455-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 141455-1-ND.
CONN CHAMP PLUG 68POS SHIELD AU - 787801-1
Order 'conn champ plug 68pos shield au - 787801-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787801-1-ND.
CONN PIN .058 DIA. - 60809-1
Order 'conn pin .058 dia. - 60809-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60809-1-ND.
Send this link via E-Mail
Help With This Screen