CONN MOUNTING WING RED UL94V-0 - 1445960-1
| Digi-Key Part Number | 1445960-1-ND |
1000 |
.21866 |
Extended Price
218.66 |
| Manufacturer Part Number | 1445960-1 | |||
| Description | CONN MOUNTING WING RED UL94V-0 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445960-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Mounting Wing |
| Color | - |
| For Use With/Related Products | Power Series 15/30/45 |
| Specifications | Single Pole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445960 1 14459601 |
1445960-1 Specification Sheet
CONN MOUNTING WING RED UL94V-0 - 1445960-1 (1445960-1-ND)
Related parts :CONN MOUNTING WING RED UL94V-0 - 1445960-1
Order 'conn mounting wing red ul94v-0 - 1445960-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445960-1-ND.
CONN SPACER SHORT RED UL94V-0 - 1445959-1
Order 'conn spacer short red ul94v-0 - 1445959-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445959-1-ND.
CONN MOUNTING WING OVAL - 1445729-1
Order 'conn mounting wing oval - 1445729-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-1-ND.
CONN MOUNTING WING ROUND - 1445729-2
Order 'conn mounting wing round - 1445729-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-2-ND.
CONN SPACER LONG RED UL94V-0 - 1445959-2
Order 'conn spacer long red ul94v-0 - 1445959-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445959-2-ND.
CONN MOUNTING WING OVAL W/LOCK - 1445729-3
Order 'conn mounting wing oval w/lock - 1445729-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-3-ND.
CONN MOUNTING WING ROUND W/LOCK - 1445729-4
Order 'conn mounting wing round w/lock - 1445729-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445729-4-ND.
CONN WIRE CAP RED PIDG - 2-324485-1
Order 'conn wire cap red pidg - 2-324485-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-324485-1-ND.
CONN D-SUB RCPT 3C3 BLINDMATE - 447718-1
Order 'conn d-sub rcpt 3c3 blindmate - 447718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 447718-1-ND.
CONN MOUNT CLIP SHIELD MOD JACK - 100575-1
Order 'conn mount clip shield mod jack - 100575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100575-1-ND.
CONN MAG45 MOD JACK GRN/GRN PCB - 1-6605309-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605309-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605309-1-ND.
CONN MAG45 JACK W/LED 10/100POE - 1-6605310-1
Order 'conn mag45 jack w/led 10/100poe - 1-6605310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99644-ND.
CONN MAG45 MOD JACK GRN/GRN PCB - 1-6605316-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605316-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605316-1-ND.
CONN MAG45 MOD JACK GRN/GRN PCB - 1-6605403-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605403-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605403-1-ND.
CONN MAG45 MOD JACK GRN/GRN PCB - 1-6605418-1
Order 'conn mag45 mod jack grn/grn pcb - 1-6605418-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6605418-1-ND.
Send this link via E-Mail
Help With This Screen
