CABLE FLAT FLEX 12POS 1MM 8" - 21039-0281 - Cable Assemblies
| Digi-Key Part Number | WM10068-ND |
1 10 100 250 500 1000 |
3.78000 3.15000 2.31030 1.95744 1.68020 1.47018 |
Extended Price
3.78 31.50 231.03 489.36 840.10 1470.18 |
| Manufacturer Part Number | 21039-0281 | |||
| Description | CABLE FLAT FLEX 12POS 1MM 8" | |||
| Quantity Available | 215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21039-0281 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 8.00" (203.20mm) |
| Cable Type | FFC |
| Number of Conductors | 12 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21039 0281 210390281 WM10068 ND WM10068ND WM10068 |
21039-0281 Specification Sheet
CABLE FLAT FLEX 12POS 1MM 8" - 21039-0281 (WM10068-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 12POS 1MM 8" - 21039-0281
Order 'cable flat flex 12pos 1mm 8" - 21039-0281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10068-ND.
CABLE FLAT FLEX 8POS 1MM 8" - 21039-0237
Order 'cable flat flex 8pos 1mm 8" - 21039-0237' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10066-ND.
CABLE FLAT FLEX 12POS 1MM 2" - 21039-0269
Order 'cable flat flex 12pos 1mm 2" - 21039-0269' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10003-ND.
CABLE FLAT FLEX 12POS 1MM 3" - 21039-0271
Order 'cable flat flex 12pos 1mm 3" - 21039-0271' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10016-ND.
CABLE FLAT FLEX 12POS 1MM 4" - 21039-0273
Order 'cable flat flex 12pos 1mm 4" - 21039-0273' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10029-ND.
CABLE FLAT FLEX 12POS 1MM 5" - 21039-0275
Order 'cable flat flex 12pos 1mm 5" - 21039-0275' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10042-ND.
CABLE FLAT FLEX 12POS 1MM 6" - 21039-0277
Order 'cable flat flex 12pos 1mm 6" - 21039-0277' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10055-ND.
CABLE FLAT FLEX 6POS 1MM 8" - 21039-0215
Order 'cable flat flex 6pos 1mm 8" - 21039-0215' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10065-ND.
CABLE FLAT FLEX 10POS 1MM 8" - 21039-0259
Order 'cable flat flex 10pos 1mm 8" - 21039-0259' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10067-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 21039-0303
Order 'cable flat flex 14pos 1mm 8" - 21039-0303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10069-ND.
CABLE FLAT FLEX 16POS 1MM 8" - 21039-0325
Order 'cable flat flex 16pos 1mm 8" - 21039-0325' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10070-ND.
CABLE FLAT FLEX 18POS 1MM 8" - 21039-0347
Order 'cable flat flex 18pos 1mm 8" - 21039-0347' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10071-ND.
CABLE FLAT FLEX 20POS 1MM 8" - 21039-0369
Order 'cable flat flex 20pos 1mm 8" - 21039-0369' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10072-ND.
CABLE FLAT FLEX 22POS 1MM 8" - 21039-0391
Order 'cable flat flex 22pos 1mm 8" - 21039-0391' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10073-ND.
CABLE FLAT FLEX 24POS 1MM 8" - 21039-0413
Order 'cable flat flex 24pos 1mm 8" - 21039-0413' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10074-ND.
Send this link via E-Mail
Help With This Screen
