CABLE FLAT FLEX 10POS 1MM 8" - 21039-0259
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0259
| Digi-Key Part Number | WM10067-ND |
1 10 100 250 500 1000 |
3.49000 2.91000 2.13400 1.80808 1.55200 1.35800 |
Extended Price
3.49 29.10 213.40 452.02 776.00 1358.00 |
| Manufacturer Part Number | 21039-0259 | |||
| Description | CABLE FLAT FLEX 10POS 1MM 8" | |||
| Quantity Available | 439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21039-0259 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 8.00" (203.20mm) |
| Cable Type | FFC |
| Number of Conductors | 10 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21039 0259 210390259 WM10067 ND WM10067ND WM10067 |
21039-0259 Specification Sheet
CABLE FLAT FLEX 10POS 1MM 8" - 21039-0259 (WM10067-ND)
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0259CABLE FLAT FLEX 10POS 1MM 8" - 21039-0259
Order 'cable flat flex 10pos 1mm 8" - 21039-0259' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10067-ND.
CABLE FLAT FLEX 8POS 1MM 8" - 21039-0237
Order 'cable flat flex 8pos 1mm 8" - 21039-0237' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10066-ND.
CABLE FLAT FLEX 10POS 1MM 2" - 21039-0247
Order 'cable flat flex 10pos 1mm 2" - 21039-0247' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10002-ND.
CABLE FLAT FLEX 10POS 1MM 3" - 21039-0249
Order 'cable flat flex 10pos 1mm 3" - 21039-0249' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10015-ND.
CABLE FLAT FLEX 10POS 1MM 4" - 21039-0251
Order 'cable flat flex 10pos 1mm 4" - 21039-0251' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10028-ND.
CABLE FLAT FLEX 10POS 1MM 5" - 21039-0253
Order 'cable flat flex 10pos 1mm 5" - 21039-0253' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10041-ND.
CABLE FLAT FLEX 10POS 1MM 6" - 21039-0255
Order 'cable flat flex 10pos 1mm 6" - 21039-0255' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10054-ND.
CABLE FLAT FLEX 6POS 1MM 8" - 21039-0215
Order 'cable flat flex 6pos 1mm 8" - 21039-0215' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10065-ND.
CABLE FLAT FLEX 12POS 1MM 8" - 21039-0281
Order 'cable flat flex 12pos 1mm 8" - 21039-0281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10068-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 21039-0303
Order 'cable flat flex 14pos 1mm 8" - 21039-0303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10069-ND.
CABLE FLAT FLEX 16POS 1MM 8" - 21039-0325
Order 'cable flat flex 16pos 1mm 8" - 21039-0325' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10070-ND.
CABLE FLAT FLEX 18POS 1MM 8" - 21039-0347
Order 'cable flat flex 18pos 1mm 8" - 21039-0347' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10071-ND.
CABLE FLAT FLEX 20POS 1MM 8" - 21039-0369
Order 'cable flat flex 20pos 1mm 8" - 21039-0369' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10072-ND.
CABLE FLAT FLEX 22POS 1MM 8" - 21039-0391
Order 'cable flat flex 22pos 1mm 8" - 21039-0391' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10073-ND.
CABLE FLAT FLEX 24POS 1MM 8" - 21039-0413
Order 'cable flat flex 24pos 1mm 8" - 21039-0413' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10074-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0259
Send this link via E-Mail
Help With This Screen
