Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0237
CABLE FLAT FLEX 8POS 1MM 8" - 21039-0237 - Cable Assemblies
| Digi-Key Part Number | WM10066-ND |
1 10 100 250 500 1000 |
3.28000 2.73000 2.00200 1.69624 1.45600 1.27400 |
Extended Price
3.28 27.30 200.20 424.06 728.00 1274.00 |
| Manufacturer Part Number | 21039-0237 | |||
| Description | CABLE FLAT FLEX 8POS 1MM 8" | |||
| Quantity Available | 620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21039-0237 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 8.00" (203.20mm) |
| Cable Type | FFC |
| Number of Conductors | 8 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21039 0237 210390237 WM10066 ND WM10066ND WM10066 |
21039-0237 Specification Sheet
CABLE FLAT FLEX 8POS 1MM 8" - 21039-0237 (WM10066-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0237Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0237
Order 'cable flat flex 8pos 1mm 8" - 21039-0237' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10066-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21039-0225
Order 'cable flat flex 8pos 1mm 2" - 21039-0225' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10001-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Molex Connector Corporation 21039-0227
Order 'cable flat flex 8pos 1mm 3" - 21039-0227' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10014-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Molex Connector Corporation 21039-0229
Order 'cable flat flex 8pos 1mm 4" - 21039-0229' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10027-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Molex Connector Corporation 21039-0231
Order 'cable flat flex 8pos 1mm 5" - 21039-0231' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10040-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0233
Order 'cable flat flex 8pos 1mm 6" - 21039-0233' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10053-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Molex Connector Corporation 21039-0241
Order 'cable flat flex 8pos 1mm 10" - 21039-0241' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10079-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 12" (304.80mm) Molex Connector Corporation 21039-0243
Order 'cable flat flex 8pos 1mm 12" - 21039-0243' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10092-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0215
Order 'cable flat flex 6pos 1mm 8" - 21039-0215' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10065-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0259
Order 'cable flat flex 10pos 1mm 8" - 21039-0259' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10067-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0281
Order 'cable flat flex 12pos 1mm 8" - 21039-0281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10068-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0303
Order 'cable flat flex 14pos 1mm 8" - 21039-0303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10069-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0325
Order 'cable flat flex 16pos 1mm 8" - 21039-0325' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10070-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0347
Order 'cable flat flex 18pos 1mm 8" - 21039-0347' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10071-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0369
Order 'cable flat flex 20pos 1mm 8" - 21039-0369' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10072-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Molex Connector Corporation 21039-0237
Send this link via E-Mail
Help With This Screen
