CONN HOUSING SIZE 6 HB SERIES - 1-1102296-2 - Connectors
| Digi-Key Part Number | 1-1102296-2-ND |
40 |
21.27000 |
Extended Price
850.80 |
| Manufacturer Part Number | 1-1102296-2 | |||
| Description | CONN HOUSING SIZE 6 HB SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1102296-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Base - Panel Mount |
| Size | 6 |
| Style | Bottom Entry |
| Thread Size | - |
| Size / Dimension | 4.449" L x 2.244" W x 1.122" H (113.00mm x 57.00mm x 28.50mm) |
| Features | - |
| Packaging | Bulk |
| Lock Location | Locking Clip on Base Bottom |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1102296 2 111022962 |
1-1102296-2 Specification Sheet
CONN HOUSING SIZE 6 HB SERIES - 1-1102296-2 (1-1102296-2-ND) - Connectors
Related parts Connectors :CONN HOUSING SIZE 6 HB SERIES - 1-1102296-2
Order 'conn housing size 6 hb series - 1-1102296-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102296-2-ND.
CONN HOOD PG21 THREAD HB SERIES - 1-1102295-7
Order 'conn hood pg21 thread hb series - 1-1102295-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102295-7-ND.
CONN HOUSING PLUG 6POS DUAL RED - 1-172168-2
Order 'conn housing plug 6pos dual red - 1-172168-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172168-2-ND.
CONN HOUSING TAB 2POS KEY-X - 1-353046-2
Order 'conn housing tab 2pos key-x - 1-353046-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29646-ND.
CONN HOUSING 12POS 2MM W/LATCH - 1-1735447-2
Order 'conn housing 12pos 2mm w/latch - 1-1735447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100029-ND.
CONN HOUSING 10POS .100 DUAL ROW - 1-86177-2
Order 'conn housing 10pos .100 dual row - 1-86177-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25805-ND.
CONN HOUSING 16POS .100 POL DUAL - 1-87631-2
Order 'conn housing 16pos .100 pol dual - 1-87631-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25861-ND.
CONN HOUSING 64POS .100 POL DUAL - 1-102387-2
Order 'conn housing 64pos .100 pol dual - 1-102387-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25913-ND.
CONN HOUSING 28POS .100 DUAL ROW - 1-104482-2
Order 'conn housing 28pos .100 dual row - 1-104482-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25925-ND.
CONN HOUSING W/COVER SIZE 6 HB - 1-1102305-6
Order 'conn housing w/cover size 6 hb - 1-1102305-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102305-6-ND.
CONN HOUSING FMALE RTANG DIN - 100746-1
Order 'conn housing fmale rtang din - 100746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100746-1-ND.
CONN HOUSING HA.3 SERIES - 1-1102105-2
Order 'conn housing ha.3 series - 1-1102105-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102105-2-ND.
CONN HOUSING PLUG 6 POS BLACK - 556879-6
Order 'conn housing plug 6 pos black - 556879-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-6-ND.
CONN HOUSING PLUG 6POS BLACK - 202758-1
Order 'conn housing plug 6pos black - 202758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30139-ND.
CONN HOUSING PLUG 75POS BLACK - 201310-1
Order 'conn housing plug 75pos black - 201310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30181-ND.
Send this link via E-Mail
Help With This Screen
