CABLE FLAT FLEX 30POS 1MM 6" - 21039-0475 - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0475
| Digi-Key Part Number | WM10064-ND |
1 10 100 250 500 1000 |
5.11000 4.25900 3.12320 2.64620 2.27140 1.98748 |
Extended Price
5.11 42.59 312.32 661.55 1135.70 1987.48 |
| Manufacturer Part Number | 21039-0475 | |||
| Description | CABLE FLAT FLEX 30POS 1MM 6" | |||
| Quantity Available | 73 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21039-0475 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 30 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21039 0475 210390475 WM10064 ND WM10064ND WM10064 |
21039-0475 Specification Sheet
CABLE FLAT FLEX 30POS 1MM 6" - 21039-0475 (WM10064-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0475CABLE FLAT FLEX 30POS 1MM 6" - 21039-0475
Order 'cable flat flex 30pos 1mm 6" - 21039-0475' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10064-ND.
CABLE FLAT FLEX 6POS 1MM 6" - 21039-0211
Order 'cable flat flex 6pos 1mm 6" - 21039-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10052-ND.
CABLE FLAT FLEX 30POS 1MM 2" - 21039-0467
Order 'cable flat flex 30pos 1mm 2" - 21039-0467' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10012-ND.
CABLE FLAT FLEX 30POS 1MM 3" - 21039-0469
Order 'cable flat flex 30pos 1mm 3" - 21039-0469' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10025-ND.
CABLE FLAT FLEX 30POS 1MM 4" - 21039-0471
Order 'cable flat flex 30pos 1mm 4" - 21039-0471' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10038-ND.
CABLE FLAT FLEX 30POS 1MM 5" - 21039-0473
Order 'cable flat flex 30pos 1mm 5" - 21039-0473' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10051-ND.
CABLE FLAT FLEX 8POS 1MM 6" - 21039-0233
Order 'cable flat flex 8pos 1mm 6" - 21039-0233' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10053-ND.
CABLE FLAT FLEX 10POS 1MM 6" - 21039-0255
Order 'cable flat flex 10pos 1mm 6" - 21039-0255' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10054-ND.
CABLE FLAT FLEX 12POS 1MM 6" - 21039-0277
Order 'cable flat flex 12pos 1mm 6" - 21039-0277' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10055-ND.
CABLE FLAT FLEX 14POS 1MM 6" - 21039-0299
Order 'cable flat flex 14pos 1mm 6" - 21039-0299' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10056-ND.
CABLE FLAT FLEX 16POS 1MM 6" - 21039-0321
Order 'cable flat flex 16pos 1mm 6" - 21039-0321' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10057-ND.
CABLE FLAT FLEX 18POS 1MM 6" - 21039-0343
Order 'cable flat flex 18pos 1mm 6" - 21039-0343' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10058-ND.
CABLE FLAT FLEX 20POS 1MM 6" - 21039-0365
Order 'cable flat flex 20pos 1mm 6" - 21039-0365' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10059-ND.
CABLE FLAT FLEX 22POS 1MM 6" - 21039-0387
Order 'cable flat flex 22pos 1mm 6" - 21039-0387' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10060-ND.
CABLE FLAT FLEX 24POS 1MM 6" - 21039-0409
Order 'cable flat flex 24pos 1mm 6" - 21039-0409' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10061-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0475
Send this link via E-Mail
Help With This Screen
