CONN HOOD PG11 THREAD HA.3 SER - 1-1102101-7 - Connectors
| Digi-Key Part Number | 1-1102101-7-ND |
50 |
5.20500 |
Extended Price
260.25 |
| Manufacturer Part Number | 1-1102101-7 | |||
| Description | CONN HOOD PG11 THREAD HA.3 SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1102101-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Hood |
| Size | 1 |
| Style | Top Entry |
| Thread Size | PG11 |
| Size / Dimension | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) |
| Features | - |
| Packaging | Bulk |
| Lock Location | Side Clip on Base Bottom |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1102101 7 111021017 |
1-1102101-7 Specification Sheet
CONN HOOD PG11 THREAD HA.3 SER - 1-1102101-7 (1-1102101-7-ND) - Connectors
Related parts Connectors :CONN HOOD PG11 THREAD HA.3 SER - 1-1102101-7
Order 'conn hood pg11 thread ha.3 ser - 1-1102101-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102101-7-ND.
CONN HOOD PG11 THREAD HD.7 SER - 1-1102416-7
Order 'conn hood pg11 thread hd.7 ser - 1-1102416-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102416-7-ND.
CONN HOOD PG11 THREAD HA.3 SER - 1-1102112-2
Order 'conn hood pg11 thread ha.3 ser - 1-1102112-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102112-2-ND.
CONN HOOD PG16 THREAD HA SERIES - 1-1102139-7
Order 'conn hood pg16 thread ha series - 1-1102139-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102139-7-ND.
CONN HOOD PG21 THREAD HB SERIES - 1-1102295-7
Order 'conn hood pg21 thread hb series - 1-1102295-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102295-7-ND.
CONN HOOD PG21 THREAD HD SERIES - 1-1102436-7
Order 'conn hood pg21 thread hd series - 1-1102436-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102436-7-ND.
CONN HOOD PG29 THREAD HB SERIES - 1-1102319-1
Order 'conn hood pg29 thread hb series - 1-1102319-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102319-1-ND.
CONN HOOD PG29 THREAD HD SERIES - 1-1102573-6
Order 'conn hood pg29 thread hd series - 1-1102573-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102573-6-ND.
CONN RCPT CPC 37POS STD SER 1 - 206934-7
Order 'conn rcpt cpc 37pos std ser 1 - 206934-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206934-7-ND.
CONN RCPT CPC 7POS STD SER 1 - 211401-7
Order 'conn rcpt cpc 7pos std ser 1 - 211401-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211401-7-ND.
CONN HOOD HOUSING SIDE ENTRY - 1102377-1
Order 'conn hood housing side entry - 1102377-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1102377-1-ND.
CONN HOUSING SIZE 2 HA SER - 1-1102128-2
Order 'conn housing size 2 ha ser - 1-1102128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102128-2-ND.
CONN HOOD HB SERIES SIZE 8 - 1-1102319-6
Order 'conn hood hb series size 8 - 1-1102319-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1102319-6-ND.
CONN RCPT 50POS R/A .050 - 1-5917738-7
Order 'conn rcpt 50pos r/a .050 - 1-5917738-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5917738-7-ND.
CONN D-SUB PLUG 15POS R/A 90 SER - 1-593326-7
Order 'conn d-sub plug 15pos r/a 90 ser - 1-593326-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-593326-7-ND.
Send this link via E-Mail
Help With This Screen