CONN FRAME SIZE 6 - 1108782-2 - Connectors
Heavy Duty - Frame Connector Tyco Electronics 1108782-2
| Digi-Key Part Number | 1108782-2-ND |
5 |
14.49000 |
Extended Price
72.45 |
| Manufacturer Part Number | 1108782-2 | |||
| Description | CONN FRAME SIZE 6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1108782-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Size | 6 |
| Gender | Female |
| Packaging | Bulk |
| Number of Modules | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1108782 2 11087822 |
1108782-2 Specification Sheet
CONN FRAME SIZE 6 - 1108782-2 (1108782-2-ND) - Connectors
Related parts Heavy Duty - Frame Connector Tyco Electronics 1108782-2CONN FRAME SIZE 6 - 1108782-2
Order 'conn frame size 6 - 1108782-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1108782-2-ND.
CONN HOUSING SIZE 6 HB SERIES - 1-1102296-2
Order 'conn housing size 6 hb series - 1-1102296-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102296-2-ND.
CONN HOOD SIZE 6 HIP-K SERIES - 2-1102651-5
Order 'conn hood size 6 hip-k series - 2-1102651-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1102651-5-ND.
CONN FRAME SIZE 8 MDL - 1108780-1
Order 'conn frame size 8 mdl - 1108780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1108780-1-ND.
CONN BARRIER STRIP VERT 6POS - 2-1437416-1
Order 'conn barrier strip vert 6pos - 2-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437416-1-ND.
TERM BLOCK JUMPER TAB #6 - 601985-2
Order 'term block jumper tab #6 - 601985-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0139-ND.
CONN COVER TERMINAL BLOCK 2POS - 2-1437661-7
Order 'conn cover terminal block 2pos - 2-1437661-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437661-7-ND.
CONN IC SOCKET 22 DIP GOLD - 6-1437539-2
Order 'conn ic socket 22 dip gold - 6-1437539-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437539-2-ND.
CONN IC SOCKET 6 POS DIP 30AU - 2-641296-2
Order 'conn ic socket 6 pos dip 30au - 2-641296-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24793-ND.
CONN IC SOCKET 6 POS DIP 15AU - 2-641296-4
Order 'conn ic socket 6 pos dip 15au - 2-641296-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9406-ND.
CONN RECEPT 6POS .100 RT/A DUAL - 6-535512-2
Order 'conn recept 6pos .100 rt/a dual - 6-535512-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26431-ND.
CONN RECEPT 6POS .100 RT/A DUAL - 6-5535512-2
Order 'conn recept 6pos .100 rt/a dual - 6-5535512-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35048-ND.
CONN TERM BLOCK 6POS 8-18 AWG - 2-1437381-6
Order 'conn term block 6pos 8-18 awg - 2-1437381-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437381-6-ND.
CONN SOCKET DIP 40POS GOLD T/H - 6-1437542-2
Order 'conn socket dip 40pos gold t/h - 6-1437542-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437542-2-ND.
CONN PLUG SHED 37POS 2PRW 30AWG - 6-1589474-2
Order 'conn plug shed 37pos 2prw 30awg - 6-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589474-2-ND.
Options for Heavy Duty - Frame Connector Tyco Electronics 1108782-2
Send this link via E-Mail
Help With This Screen
