CABLE FLAT FLEX 28POS 1MM 6" - 21039-0453 - Cable Assemblies
| Digi-Key Part Number | WM10063-ND |
1 10 100 250 500 1000 |
5.04000 4.20400 3.08300 2.61216 2.24220 1.96193 |
Extended Price
5.04 42.04 308.30 653.04 1121.10 1961.93 |
| Manufacturer Part Number | 21039-0453 | |||
| Description | CABLE FLAT FLEX 28POS 1MM 6" | |||
| Quantity Available | 630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21039-0453 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 28 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21039 0453 210390453 WM10063 ND WM10063ND WM10063 |
21039-0453 Specification Sheet
CABLE FLAT FLEX 28POS 1MM 6" - 21039-0453 (WM10063-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 28POS 1MM 6" - 21039-0453
Order 'cable flat flex 28pos 1mm 6" - 21039-0453' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10063-ND.
CABLE FLAT FLEX 6POS 1MM 6" - 21039-0211
Order 'cable flat flex 6pos 1mm 6" - 21039-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10052-ND.
CABLE FLAT FLEX 28POS 1MM 3" - 21039-0448
Order 'cable flat flex 28pos 1mm 3" - 21039-0448' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 21039-0448-ND.
CABLE FLAT FLEX 28POS 1MM 2" - 21039-0445
Order 'cable flat flex 28pos 1mm 2" - 21039-0445' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10011-ND.
CABLE FLAT FLEX 28POS 1MM 3" - 21039-0447
Order 'cable flat flex 28pos 1mm 3" - 21039-0447' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10024-ND.
CABLE FLAT FLEX 28POS 1MM 4" - 21039-0449
Order 'cable flat flex 28pos 1mm 4" - 21039-0449' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10037-ND.
CABLE FLAT FLEX 28POS 1MM 5" - 21039-0451
Order 'cable flat flex 28pos 1mm 5" - 21039-0451' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10050-ND.
CABLE FLAT FLEX 8POS 1MM 6" - 21039-0233
Order 'cable flat flex 8pos 1mm 6" - 21039-0233' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10053-ND.
CABLE FLAT FLEX 10POS 1MM 6" - 21039-0255
Order 'cable flat flex 10pos 1mm 6" - 21039-0255' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10054-ND.
CABLE FLAT FLEX 12POS 1MM 6" - 21039-0277
Order 'cable flat flex 12pos 1mm 6" - 21039-0277' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10055-ND.
CABLE FLAT FLEX 14POS 1MM 6" - 21039-0299
Order 'cable flat flex 14pos 1mm 6" - 21039-0299' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10056-ND.
CABLE FLAT FLEX 16POS 1MM 6" - 21039-0321
Order 'cable flat flex 16pos 1mm 6" - 21039-0321' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10057-ND.
CABLE FLAT FLEX 18POS 1MM 6" - 21039-0343
Order 'cable flat flex 18pos 1mm 6" - 21039-0343' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10058-ND.
CABLE FLAT FLEX 20POS 1MM 6" - 21039-0365
Order 'cable flat flex 20pos 1mm 6" - 21039-0365' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10059-ND.
CABLE FLAT FLEX 22POS 1MM 6" - 21039-0387
Order 'cable flat flex 22pos 1mm 6" - 21039-0387' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10060-ND.
Send this link via E-Mail
Help With This Screen
