Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0387
CABLE FLAT FLEX 22POS 1MM 6" - 21039-0387 - Cable Assemblies
| Digi-Key Part Number | WM10060-ND |
1 10 100 250 500 1000 |
4.46000 3.71900 2.72690 2.31044 1.98320 1.73530 |
Extended Price
4.46 37.19 272.69 577.61 991.60 1735.30 |
| Manufacturer Part Number | 21039-0387 | |||
| Description | CABLE FLAT FLEX 22POS 1MM 6" | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0387
| Technical/Catalog Information | 21039-0387 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 22 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
21039 0387 210390387 WM10060 ND WM10060ND WM10060 |
21039-0387 Specification Sheet
CABLE FLAT FLEX 22POS 1MM 6" - 21039-0387 (WM10060-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0387Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0387
Order 'cable flat flex 22pos 1mm 6" - 21039-0387' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10060-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0211
Order 'cable flat flex 6pos 1mm 6" - 21039-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10052-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 21039-0379
Order 'cable flat flex 22pos 1mm 2" - 21039-0379' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10008-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Molex Connector Corporation 21039-0381
Order 'cable flat flex 22pos 1mm 3" - 21039-0381' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10021-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Molex Connector Corporation 21039-0383
Order 'cable flat flex 22pos 1mm 4" - 21039-0383' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10034-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Molex Connector Corporation 21039-0385
Order 'cable flat flex 22pos 1mm 5" - 21039-0385' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10047-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0233
Order 'cable flat flex 8pos 1mm 6" - 21039-0233' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10053-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0255
Order 'cable flat flex 10pos 1mm 6" - 21039-0255' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10054-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0277
Order 'cable flat flex 12pos 1mm 6" - 21039-0277' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10055-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0299
Order 'cable flat flex 14pos 1mm 6" - 21039-0299' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10056-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0321
Order 'cable flat flex 16pos 1mm 6" - 21039-0321' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10057-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0343
Order 'cable flat flex 18pos 1mm 6" - 21039-0343' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10058-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0365
Order 'cable flat flex 20pos 1mm 6" - 21039-0365' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10059-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0409
Order 'cable flat flex 24pos 1mm 6" - 21039-0409' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10061-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0431
Order 'cable flat flex 26pos 1mm 6" - 21039-0431' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10062-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21039-0387
Send this link via E-Mail
Help With This Screen
