Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-8DEP-2A
CONN ADAPTER PLUG/PLUG 8POS 2MM - DF11-8DEP-2A - Connectors
| Digi-Key Part Number | H2930-ND |
1 25 100 500 1000 2500 5000 10000 |
.87000 .63240 .51750 .36800 .30590 .29900 .29325 .28750 |
Extended Price
0.87 15.81 51.75 184.00 305.90 747.50 1466.25 2875.00 |
| Manufacturer Part Number | DF11-8DEP-2A | |||
| Description | CONN ADAPTER PLUG/PLUG 8POS 2MM | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF11-8DEP-2A |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Convert From (Adapter End) | Plug, Male Pins |
| Convert To (Adapter End) | Plug, Male Pins |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Mounting Type | Panel Mount, Snap-In |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF11 8DEP 2A DF118DEP2A H2930 ND H2930ND H2930 |
DF11-8DEP-2A Specification Sheet
CONN ADAPTER PLUG/PLUG 8POS 2MM - DF11-8DEP-2A (H2930-ND) - Connectors
Related parts Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-8DEP-2ARectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-8DEP-2A
Order 'conn adapter plug/plug 8pos 2mm - DF11-8DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2930-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-4DEP-2A
Order 'conn adapter plug/plug 4pos 2mm - DF11-4DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2928-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-6DEP-2A
Order 'conn adapter plug/plug 6pos 2mm - DF11-6DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2929-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Male Pin DF11-8DEP-2C
Order 'conn plug housing 8pos 2mm - DF11-8DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2915-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-10DEP-2A
Order 'conn adapter plug/plug 10pos 2mm - DF11-10DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2931-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-12DEP-2A
Order 'conn adapter plug/plug 12pos 2mm - DF11-12DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2932-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-14DEP-2A
Order 'conn adapter plug/plug 14pos 2mm - DF11-14DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2933-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-16DEP-2A
Order 'conn adapter plug/plug 16pos 2mm - DF11-16DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2934-ND.
Panel Mount, Snap-In Rectangular - Adapter Connectors, Interconnect Hirose Electric Co Ltd Panel Mount, Snap-In DF11-18DEP-2A
Order 'conn adapter plug/plug 18pos 2mm - DF11-18DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2935-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-20DEP-2A
Order 'conn adapter plug/plug 20pos 2mm - DF11-20DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2936-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-22DEP-2A
Order 'conn adapter plug/plug 22pos 2mm - DF11-22DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2937-ND.
Panel Mount, Snap-In Rectangular - Adapter Connectors, Interconnect Hirose Electric Co Ltd Panel Mount, Snap-In DF11-24DEP-2A
Order 'conn adapter plug/plug 24pos 2mm - DF11-24DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2938-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-26DEP-2A
Order 'conn adapter plug/plug 26pos 2mm - DF11-26DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2939-ND.
Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-28DEP-2A
Order 'conn adapter plug/plug 28pos 2mm - DF11-28DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2940-ND.
Panel Mount, Snap-In Rectangular - Adapter Connectors, Interconnect Hirose Electric Co Ltd Panel Mount, Snap-In DF11-30DEP-2A
Order 'conn adapter plug/plug 30pos 2mm - DF11-30DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2941-ND.
Options for Rectangular - Adapter Connector Hirose Electric Co Ltd Panel Mount, Snap-In DF11-8DEP-2A
Send this link via E-Mail
Help With This Screen
