CONN HOUSING XAD 28POS DL 2.5MM - XADRP-28V - Connectors
| Digi-Key Part Number | 455-2172-ND |
10 100 500 1000 5000 10000 |
.26200 .21870 .17496 .14522 .13122 .11635 |
Extended Price
2.62 21.87 87.48 145.22 656.10 1163.50 |
| Manufacturer Part Number | XADRP-28V | |||
| Description | CONN HOUSING XAD 28POS DL 2.5MM | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XADRP-28V |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.098" (2.50mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XADRP 28V XADRP28V 455 2172 ND 4552172ND 455-2172 |
XADRP-28V Specification Sheet
CONN HOUSING XAD 28POS DL 2.5MM - XADRP-28V (455-2172-ND) - Connectors
Related parts Connectors :CONN HOUSING XAD 28POS DL 2.5MM - XADRP-28V
Order 'conn housing xad 28pos dl 2.5mm - XADRP-28V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2172-ND.
CONN HOUSING XAD 10POS DL 2.5MM - XADRP-10V
Order 'conn housing xad 10pos dl 2.5mm - XADRP-10V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2163-ND.
CONN HOUSING XAD 12POS DL 2.5MM - XADRP-12V
Order 'conn housing xad 12pos dl 2.5mm - XADRP-12V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2164-ND.
CONN HOUSING XAD 14POS DL 2.5MM - XADRP-14V
Order 'conn housing xad 14pos dl 2.5mm - XADRP-14V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2165-ND.
CONN HOUSING XAD 16POS DL 2.5MM - XADRP-16V
Order 'conn housing xad 16pos dl 2.5mm - XADRP-16V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2166-ND.
CONN HOUSING XAD 18POS DL 2.5MM - XADRP-18V
Order 'conn housing xad 18pos dl 2.5mm - XADRP-18V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2167-ND.
CONN HOUSING XAD 20POS DL 2.5MM - XADRP-20V
Order 'conn housing xad 20pos dl 2.5mm - XADRP-20V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2168-ND.
CONN HOUSING XAD 22POS DL 2.5MM - XADRP-22V
Order 'conn housing xad 22pos dl 2.5mm - XADRP-22V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2169-ND.
CONN HOUSING XAD 24POS DL 2.5MM - XADRP-24V
Order 'conn housing xad 24pos dl 2.5mm - XADRP-24V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2170-ND.
CONN HOUSING XAD 26POS DL 2.5MM - XADRP-26V
Order 'conn housing xad 26pos dl 2.5mm - XADRP-26V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2171-ND.
CONN HOUSING XAD 30POS DL 2.5MM - XADRP-30V
Order 'conn housing xad 30pos dl 2.5mm - XADRP-30V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2174-ND.
CONN HOUSING XAD 32POS DL 2.5MM - XADRP-32V
Order 'conn housing xad 32pos dl 2.5mm - XADRP-32V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number XADRP-32V-ND.
CONN HOUSING XAD 34POS DL 2.5MM - XADRP-34V
Order 'conn housing xad 34pos dl 2.5mm - XADRP-34V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2173-ND.
CONN HOUSING XAD 36POS DL 2.5MM - XADRP-36V
Order 'conn housing xad 36pos dl 2.5mm - XADRP-36V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number XADRP-36V-ND.
CONN HOUSING XAD 40POS DL 2.5MM - XADRP-40V
Order 'conn housing xad 40pos dl 2.5mm - XADRP-40V' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2175-ND.
Send this link via E-Mail
Help With This Screen