Keywords:





BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R - Audio Products

Digi-Key Part Number 668-1018-ND
Price Break
1
10
100
500
1000
5000
Unit Price
3.49000
3.17500
2.54000
2.10820
1.84150
1.65100
Extended Price
3.49
31.75
254.00
1054.10
1841.50
8255.00
Manufacturer Part NumberAI-1223-TWT-12V-R
DescriptionBUZZER MAGNETIC 12VDC 12MM PCMNT
Quantity Available 1148
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAI-1223-TWT-12V-R
VendorPUI Audio
CategoryAudio Products
TypeMagnetic Indicator, Internal Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.3kHz
PackagingTray
Operating ModeContinuous
Voltage Range8 ~ 16VDC
Voltage - Rated 12VDC
Current Rating30mA
Size / DimensionCircular - 12mm Dia x 9.5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AI 1223 TWT 12V R
AI1223TWT12VR
668 1018 ND
6681018ND
668-1018

AI-1223-TWT-12V-R Specification Sheet

Image of BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R

BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R (668-1018-ND) - Audio Products

Related parts Audio Products:
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R
 Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-1223-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1018-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R
 Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R
 Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-1622-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1020-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-165
 Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-165' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-165-ND.
BUZZER PIEZO 12VDC 14MM PCMNT - AI-1440-TWT-12V-R
 Order 'buzzer piezo 12vdc 14mm pcmnt - AI-1440-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - CEM-1212C
 Order 'buzzer magnetic 12vdc 12mm pcmnt - CEM-1212C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1123-ND.
BUZZER MAGNETIC 5V 12MM PCMNT - AT-1224-TWT-R
 Order 'buzzer magnetic 5v 12mm pcmnt - AT-1224-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1098-ND.
BUZZER MAGN 12VDC 2.7KHZ PCB - AI-1027-TWT-12V-R
 Order 'buzzer magn 12vdc 2.7khz pcb - AI-1027-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1027-TWT-12V-R-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-195
 Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-195' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-195-ND.
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R
 Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-1622-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1021-ND.
BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R
 Order 'buzzer piezo 12vdc 23mm pcmnt - AI-2331-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1025-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2437-TWT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2437-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1029-ND.

Send this link via E-Mail
Help With This Screen

BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGNETIC 12VDC 12.5MM SMD - SMI-168 Next: BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-165
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R