CONN HOUSING 8POS 2.5MM SHROUD - 50-37-5083
| Digi-Key Part Number | WM18878-ND |
1 10 100 500 1000 |
.77000 .68000 .45370 .36292 .30122 |
Extended Price
0.77 6.80 45.37 181.46 301.22 |
| Manufacturer Part Number | 50-37-5083 | |||
| Description | CONN HOUSING 8POS 2.5MM SHROUD | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50-37-5083 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | - |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Series | SPOX 5264 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50 37 5083 50375083 WM18878 ND WM18878ND WM18878 |
50-37-5083 Specification Sheet
CONN HOUSING 8POS 2.5MM SHROUD - 50-37-5083 (WM18878-ND)
Related parts:CONN HOUSING 8POS 2.5MM SHROUD - 50-37-5083
Order 'conn housing 8pos 2.5mm shroud - 50-37-5083' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18878-ND.
CONN HOUSING 8POS .100 W/LATCH - 50-57-9408
Order 'conn housing 8pos .100 w/latch - 50-57-9408' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2906-ND.
CONN HOUSING 4POS 2.5MM SHROUD - 50-37-5043
Order 'conn housing 4pos 2.5mm shroud - 50-37-5043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17405-ND.
CONN HOUSING 2POS 2.5MM SHROUD - 50-37-5023
Order 'conn housing 2pos 2.5mm shroud - 50-37-5023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18873-ND.
CONN HOUSING 3POS 2.5MM SHROUD - 50-37-5033
Order 'conn housing 3pos 2.5mm shroud - 50-37-5033' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18874-ND.
CONN HOUSING 5POS 2.5MM SHROUD - 50-37-5053
Order 'conn housing 5pos 2.5mm shroud - 50-37-5053' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18875-ND.
CONN HOUSING 6POS 2.5MM SHROUD - 50-37-5063
Order 'conn housing 6pos 2.5mm shroud - 50-37-5063' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18876-ND.
CONN HOUSING 7POS 2.5MM SHROUD - 50-37-5073
Order 'conn housing 7pos 2.5mm shroud - 50-37-5073' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18877-ND.
CONN HOUSING 9POS 2.5MM SHROUD - 50-37-5093
Order 'conn housing 9pos 2.5mm shroud - 50-37-5093' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18879-ND.
CONN HOUSING 10POS 2.5MM SHROUD - 50-37-5103
Order 'conn housing 10pos 2.5mm shroud - 50-37-5103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18880-ND.
CONN HOUSING 11POS 2.5MM SHROUD - 50-37-5113
Order 'conn housing 11pos 2.5mm shroud - 50-37-5113' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18881-ND.
CONN HOUSING 12POS 2.5MM SHROUD - 50-37-5123
Order 'conn housing 12pos 2.5mm shroud - 50-37-5123' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18882-ND.
CONN HOUSING 13POS 2.5MM SHROUD - 50-37-5133
Order 'conn housing 13pos 2.5mm shroud - 50-37-5133' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18883-ND.
CONN HOUSING 14POS 2.5MM SHROUD - 50-37-5143
Order 'conn housing 14pos 2.5mm shroud - 50-37-5143' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18884-ND.
CONN HOUSING 15POS 2.5MM SHROUD - 50-37-5153
Order 'conn housing 15pos 2.5mm shroud - 50-37-5153' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18885-ND.
Send this link via E-Mail
Help With This Screen