CONN PLUG 4POS W/PANEL MNT EARS - 15-06-0045
| Digi-Key Part Number | WM17700-ND |
1 10 100 500 1000 2500 |
.64000 .56900 .37930 .30344 .25186 .22758 |
Extended Price
0.64 5.69 37.93 151.72 251.86 568.95 |
| Manufacturer Part Number | 15-06-0045 | |||
| Description | CONN PLUG 4POS W/PANEL MNT EARS | |||
| Quantity Available | 422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-06-0045 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Series | Mini-Fit BMI 42475 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 06 0045 15060045 WM17700 ND WM17700ND WM17700 |
15-06-0045 Specification Sheet
CONN PLUG 4POS W/PANEL MNT EARS - 15-06-0045 (WM17700-ND)
Related parts:CONN PLUG 4POS W/PANEL MNT EARS - 15-06-0045
Order 'conn plug 4pos w/panel mnt ears - 15-06-0045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17700-ND.
CONN PLUG 4POS W/PANEL MNT EARS - 15-06-0046
Order 'conn plug 4pos w/panel mnt ears - 15-06-0046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17713-ND.
CONN PLUG 18POS W/PANEL MNT EARS - 15-06-0185
Order 'conn plug 18pos w/panel mnt ears - 15-06-0185' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17719-ND.
CONN PLUG 24POS W/PANEL MNT EARS - 15-06-0245
Order 'conn plug 24pos w/panel mnt ears - 15-06-0245' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1024-ND.
CONN PLUG 6POS W/PANEL MNT EARS - 15-06-0065
Order 'conn plug 6pos w/panel mnt ears - 15-06-0065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17701-ND.
CONN PLUG 10POS W/PANEL MNT EARS - 15-06-0105
Order 'conn plug 10pos w/panel mnt ears - 15-06-0105' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17702-ND.
CONN PLUG 14POS W/PANEL MNT EARS - 15-06-0145
Order 'conn plug 14pos w/panel mnt ears - 15-06-0145' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17703-ND.
CONN PLUG 8POS W/PANEL MNT EARS - 15-06-0085
Order 'conn plug 8pos w/panel mnt ears - 15-06-0085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17712-ND.
CONN PLUG 6POS W/PANEL MNT EARS - 15-06-0066
Order 'conn plug 6pos w/panel mnt ears - 15-06-0066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17714-ND.
CONN PLUG 10POS W/PANEL MNT EARS - 15-06-0106
Order 'conn plug 10pos w/panel mnt ears - 15-06-0106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17715-ND.
CONN PLUG 14POS W/PANEL MNT EARS - 15-06-0146
Order 'conn plug 14pos w/panel mnt ears - 15-06-0146' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17716-ND.
CONN PLUG 18POS W/PANEL MNT EARS - 15-06-0186
Order 'conn plug 18pos w/panel mnt ears - 15-06-0186' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17717-ND.
CONN PLUG 24POS W/PANEL MNT EARS - 15-06-0246
Order 'conn plug 24pos w/panel mnt ears - 15-06-0246' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17718-ND.
CONN RECEPT 4POS .062 PANEL MNT - 03-06-1041
Order 'conn recept 4pos .062 panel mnt - 03-06-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1206-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2041
Order 'conn plug 4pos .062 panel mount - 03-06-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1207-ND.
Send this link via E-Mail
Help With This Screen