CONN RECEPT 10POS W/PANEL MOUNT - 15-06-0100
| Digi-Key Part Number | WM17502-ND |
1 10 100 500 1000 2500 |
1.31000 1.15700 .77170 .61732 .51238 .46299 |
Extended Price
1.31 11.57 77.17 308.66 512.38 1157.47 |
| Manufacturer Part Number | 15-06-0100 | |||
| Description | CONN RECEPT 10POS W/PANEL MOUNT | |||
| Quantity Available | 254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-06-0100 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Panel Mount |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Series | Mini-Fit BMI 42474 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Flange |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 06 0100 15060100 WM17502 ND WM17502ND WM17502 |
15-06-0100 Specification Sheet
CONN RECEPT 10POS W/PANEL MOUNT - 15-06-0100 (WM17502-ND)
Related parts:CONN RECEPT 10POS W/PANEL MOUNT - 15-06-0100
Order 'conn recept 10pos w/panel mount - 15-06-0100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17502-ND.
CONN RECEPT 10POS W/PANEL MOUNT - 15-06-0101
Order 'conn recept 10pos w/panel mount - 15-06-0101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17708-ND.
CONN RECEPT 24POS W/PANEL MOUNT - 15-06-0241
Order 'conn recept 24pos w/panel mount - 15-06-0241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17711-ND.
CONN RECEPT 24POS W/PANEL MOUNT - 15-06-0240
Order 'conn recept 24pos w/panel mount - 15-06-0240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1023-ND.
CONN RECEPT 4POS W/PANEL MOUNT - 15-06-0040
Order 'conn recept 4pos w/panel mount - 15-06-0040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17500-ND.
CONN RECEPT 6POS W/PANEL MOUNT - 15-06-0060
Order 'conn recept 6pos w/panel mount - 15-06-0060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17501-ND.
CONN RECEPT 14POS W/PANEL MOUNT - 15-06-0140
Order 'conn recept 14pos w/panel mount - 15-06-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17503-ND.
CONN RECEPT 8POS W/PANEL MOUNT - 15-06-0080
Order 'conn recept 8pos w/panel mount - 15-06-0080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17704-ND.
CONN RECEPT 18POS W/PANEL MOUNT - 15-06-0180
Order 'conn recept 18pos w/panel mount - 15-06-0180' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17705-ND.
CONN RECEPT 4POS W/PANEL MOUNT - 15-06-0041
Order 'conn recept 4pos w/panel mount - 15-06-0041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17706-ND.
CONN RECEPT 6POS W/PANEL MOUNT - 15-06-0061
Order 'conn recept 6pos w/panel mount - 15-06-0061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17707-ND.
CONN RECEPT 14POS W/PANEL MOUNT - 15-06-0141
Order 'conn recept 14pos w/panel mount - 15-06-0141' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17709-ND.
CONN RECEPT 18POS W/PANEL MOUNT - 15-06-0181
Order 'conn recept 18pos w/panel mount - 15-06-0181' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17710-ND.
CONN RECEPT 10POS .165 AWG18 TIN - 71694-2101
Order 'conn recept 10pos .165 awg18 tin - 71694-2101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71694-2101-ND.
CONN RECEPT 10POS 2MM IDT GOLD - 87568-1071
Order 'conn recept 10pos 2mm idt gold - 87568-1071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14010-ND.
Send this link via E-Mail
Help With This Screen