CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2038 - Connectors
| Digi-Key Part Number | WM1605-ND |
1 10 100 500 1000 2500 |
.50000 .44500 .29690 .23748 .19711 .17811 |
Extended Price
0.50 4.45 29.69 118.74 197.11 445.27 |
| Manufacturer Part Number | 19-09-2038 | |||
| Description | CONN PLUG 3POS .093 PANEL MOUNT | |||
| Quantity Available | 534 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19-09-2038 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 1 |
| Pitch | 0.264" (6.71mm) |
| Series | 3191 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19 09 2038 19092038 WM1605 ND WM1605ND WM1605 |
19-09-2038 Specification Sheet
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2038 (WM1605-ND) - Connectors
Related parts Connectors:CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2038
Order 'conn plug 3pos .093 panel mount - 19-09-2038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1605-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2031
Order 'conn plug 3pos .093 panel mount - 19-09-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1501-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2037
Order 'conn plug 3pos .093 panel mount - 19-09-2037' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1680-ND.
CONN PLUG 4POS .093 PANEL MOUNT - 19-09-2041
Order 'conn plug 4pos .093 panel mount - 19-09-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1503-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 03-09-2031
Order 'conn plug 3pos .093 panel mount - 03-09-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1307-ND.
CONN PLUG 6POS .093 PANEL MOUNT - 19-09-2061
Order 'conn plug 6pos .093 panel mount - 19-09-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1505-ND.
CONN PLUG 9POS .093 PANEL MOUNT - 19-09-2091
Order 'conn plug 9pos .093 panel mount - 19-09-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1507-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 19-09-2122
Order 'conn plug 12pos .093 panel mount - 19-09-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1509-ND.
CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2153
Order 'conn plug 15pos .093 panel mount - 19-09-2153' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1511-ND.
CONN PLUG 1POS .093 PANEL MOUNT - 19-09-2018
Order 'conn plug 1pos .093 panel mount - 19-09-2018' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1601-ND.
CONN PLUG 2POS .093 PANEL MOUNT - 19-09-2028
Order 'conn plug 2pos .093 panel mount - 19-09-2028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1603-ND.
CONN PLUG 4POS .093 PANEL MOUNT - 19-09-2048
Order 'conn plug 4pos .093 panel mount - 19-09-2048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1607-ND.
CONN PLUG 6POS .093 PANEL MOUNT - 19-09-2068
Order 'conn plug 6pos .093 panel mount - 19-09-2068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1609-ND.
CONN PLUG 9POS .093 PANEL MOUNT - 19-09-2098
Order 'conn plug 9pos .093 panel mount - 19-09-2098' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1611-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 19-09-2128
Order 'conn plug 12pos .093 panel mount - 19-09-2128' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1613-ND.
Send this link via E-Mail
Help With This Screen