CONN RECEPT 36POS .062 PNL MOUNT - 03-06-1361
| Digi-Key Part Number | WM1587-ND |
1 10 100 500 1000 5000 10000 |
2.41000 2.12700 1.41790 1.13434 .94150 .85076 .73732 |
Extended Price
2.41 21.27 141.79 567.17 941.50 4253.80 7373.20 |
| Manufacturer Part Number | 03-06-1361 | |||
| Description | CONN RECEPT 36POS .062 PNL MOUNT | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-06-1361 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 4 |
| Pitch | 0.163" (4.14mm) |
| Series | 1772 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 06 1361 03061361 WM1587 ND WM1587ND WM1587 |
03-06-1361 Specification Sheet
CONN RECEPT 36POS .062 PNL MOUNT - 03-06-1361 (WM1587-ND)
Related parts:CONN RECEPT 36POS .062 PNL MOUNT - 03-06-1361
Order 'conn recept 36pos .062 pnl mount - 03-06-1361' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1587-ND.
CONN RECEPT 15POS .062 PNL MOUNT - 03-06-6155
Order 'conn recept 15pos .062 pnl mount - 03-06-6155' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1589-ND.
CONN PLUG 36POS .062 PANEL MOUNT - 03-06-2361
Order 'conn plug 36pos .062 panel mount - 03-06-2361' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1588-ND.
CONN RECEPT 2POS .062 PANEL MNT - 03-06-1022
Order 'conn recept 2pos .062 panel mnt - 03-06-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1202-ND.
CONN PLUG 2POS .062 PANEL MOUNT - 03-06-2024
Order 'conn plug 2pos .062 panel mount - 03-06-2024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1203-ND.
CONN RECEPT 3POS .062 PANEL MNT - 03-06-1038
Order 'conn recept 3pos .062 panel mnt - 03-06-1038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1204-ND.
CONN PLUG 3POS .062 PANEL MOUNT - 03-06-2033
Order 'conn plug 3pos .062 panel mount - 03-06-2033' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1205-ND.
CONN RECEPT 4POS .062 PANEL MNT - 03-06-1041
Order 'conn recept 4pos .062 panel mnt - 03-06-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1206-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2041
Order 'conn plug 4pos .062 panel mount - 03-06-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1207-ND.
CONN RECEPT 4POS .062 PANEL MNT - 03-06-1043
Order 'conn recept 4pos .062 panel mnt - 03-06-1043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1208-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2043
Order 'conn plug 4pos .062 panel mount - 03-06-2043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1209-ND.
CONN RECEPT 6POS .062 PANEL MNT - 03-06-1061
Order 'conn recept 6pos .062 panel mnt - 03-06-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1210-ND.
CONN PLUG 6POS .062 PANEL MOUNT - 03-06-2062
Order 'conn plug 6pos .062 panel mount - 03-06-2062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1211-ND.
CONN RECEPT 9POS .062 PANEL MNT - 03-06-1091
Order 'conn recept 9pos .062 panel mnt - 03-06-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1212-ND.
CONN PLUG 9POS .062 PANEL MOUNT - 03-06-2091
Order 'conn plug 9pos .062 panel mount - 03-06-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1213-ND.
Send this link via E-Mail
Help With This Screen