CONN HOUSING 4POS .156 W/O RAMP - 09-50-7041 - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 09-50-7041
| Digi-Key Part Number | WM1566-ND |
1 10 100 500 1000 5000 10000 |
.28000 .24300 .16230 .12980 .10773 .09735 .08437 |
Extended Price
0.28 2.43 16.23 64.90 107.73 486.75 843.70 |
| Manufacturer Part Number | 09-50-7041 | |||
| Description | CONN HOUSING 4POS .156 W/O RAMP | |||
| Quantity Available | 876 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09-50-7041 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 4 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
09 50 7041 09507041 WM1566 ND WM1566ND WM1566 |
09-50-7041 Specification Sheet
CONN HOUSING 4POS .156 W/O RAMP - 09-50-7041 (WM1566-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 09-50-7041CONN HOUSING 4POS .156 W/O RAMP - 09-50-7041
Order 'conn housing 4pos .156 w/o ramp - 09-50-7041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1566-ND.
CONN HOUSING 2POS .156 W/O RAMP - 09-50-7021
Order 'conn housing 2pos .156 w/o ramp - 09-50-7021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1564-ND.
CONN HOUSING 3POS .156 W/O RAMP - 09-50-7031
Order 'conn housing 3pos .156 w/o ramp - 09-50-7031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1565-ND.
CONN HOUSING 5POS .156 W/O RAMP - 09-50-7051
Order 'conn housing 5pos .156 w/o ramp - 09-50-7051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1567-ND.
CONN HOUSING 6POS .156 W/O RAMP - 09-50-7061
Order 'conn housing 6pos .156 w/o ramp - 09-50-7061' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1568-ND.
CONN HOUSING 7POS .156 W/O RAMP - 09-50-7071
Order 'conn housing 7pos .156 w/o ramp - 09-50-7071' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1569-ND.
CONN HOUSING 8POS .156 W/O RAMP - 09-50-7081
Order 'conn housing 8pos .156 w/o ramp - 09-50-7081' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1570-ND.
CONN HOUSING 9POS .156 W/O RAMP - 09-50-7091
Order 'conn housing 9pos .156 w/o ramp - 09-50-7091' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1571-ND.
CONN HOUSING 10POS .156 W/O RAMP - 09-50-7101
Order 'conn housing 10pos .156 w/o ramp - 09-50-7101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1572-ND.
CONN HOUSING 11POS .156 W/O RAMP - 09-50-7111
Order 'conn housing 11pos .156 w/o ramp - 09-50-7111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1573-ND.
CONN HOUSING 12POS .156 W/O RAMP - 09-50-7121
Order 'conn housing 12pos .156 w/o ramp - 09-50-7121' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1574-ND.
CONN HOUSING 4POS .156 W/RAMP - 09-50-3041
Order 'conn housing 4pos .156 w/ramp - 09-50-3041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2102-ND.
CONN HOUSING 4POS .156 W/RAMP - 09-50-8041
Order 'conn housing 4pos .156 w/ramp - 09-50-8041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2124-ND.
CONN HOUSING 4POS .156 W/POLAR - 09-50-8043
Order 'conn housing 4pos .156 w/polar - 09-50-8043' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2113-ND.
CONN RECEPT 4POS .156 R/A PCB - 09-48-1044
Order 'conn recept 4pos .156 r/a pcb - 09-48-1044' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM13301-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Female Socket 09-50-7041
Send this link via E-Mail
Help With This Screen
