CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2153
| Digi-Key Part Number | WM1511-ND |
1 10 100 500 1000 2500 |
2.49000 2.19800 1.46550 1.17238 .97308 .87928 |
Extended Price
2.49 21.98 146.55 586.19 973.08 2198.20 |
| Manufacturer Part Number | 19-09-2153 | |||
| Description | CONN PLUG 15POS .093 PANEL MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19-09-2153 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 3 |
| Pitch | 0.248" (6.30mm) |
| Series | 1991 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Friction Lock |
| Features | - |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19 09 2153 19092153 WM1511 ND WM1511ND WM1511 |
19-09-2153 Specification Sheet
CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2153 (WM1511-ND)
Related parts:CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2153
Order 'conn plug 15pos .093 panel mount - 19-09-2153' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1511-ND.
CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2158
Order 'conn plug 15pos .093 panel mount - 19-09-2158' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1615-ND.
CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2157
Order 'conn plug 15pos .093 panel mount - 19-09-2157' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1685-ND.
CONN PLUG 4POS .093 PANEL MOUNT - 19-09-2041
Order 'conn plug 4pos .093 panel mount - 19-09-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1503-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2031
Order 'conn plug 3pos .093 panel mount - 19-09-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1501-ND.
CONN PLUG 6POS .093 PANEL MOUNT - 19-09-2061
Order 'conn plug 6pos .093 panel mount - 19-09-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1505-ND.
CONN PLUG 9POS .093 PANEL MOUNT - 19-09-2091
Order 'conn plug 9pos .093 panel mount - 19-09-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1507-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 19-09-2122
Order 'conn plug 12pos .093 panel mount - 19-09-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1509-ND.
CONN PLUG 1POS .093 PANEL MOUNT - 19-09-2018
Order 'conn plug 1pos .093 panel mount - 19-09-2018' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1601-ND.
CONN PLUG 2POS .093 PANEL MOUNT - 19-09-2028
Order 'conn plug 2pos .093 panel mount - 19-09-2028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1603-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2038
Order 'conn plug 3pos .093 panel mount - 19-09-2038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1605-ND.
CONN PLUG 4POS .093 PANEL MOUNT - 19-09-2048
Order 'conn plug 4pos .093 panel mount - 19-09-2048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1607-ND.
CONN PLUG 6POS .093 PANEL MOUNT - 19-09-2068
Order 'conn plug 6pos .093 panel mount - 19-09-2068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1609-ND.
CONN PLUG 9POS .093 PANEL MOUNT - 19-09-2098
Order 'conn plug 9pos .093 panel mount - 19-09-2098' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1611-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 19-09-2128
Order 'conn plug 12pos .093 panel mount - 19-09-2128' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1613-ND.
Send this link via E-Mail
Help With This Screen