CONN RECEPT 6POS .093 PANEL MNT - 19-09-1061
| Digi-Key Part Number | WM1504-ND |
1 10 100 500 1000 2500 |
.91000 .80200 .53500 .42798 .35522 .32098 |
Extended Price
0.91 8.02 53.50 213.99 355.22 802.45 |
| Manufacturer Part Number | 19-09-1061 | |||
| Description | CONN RECEPT 6POS .093 PANEL MNT | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 19-09-1061 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 2 |
| Pitch | 0.248" (6.30mm) |
| Series | 1991 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
19 09 1061 19091061 WM1504 ND WM1504ND WM1504 |
19-09-1061 Specification Sheet
CONN RECEPT 6POS .093 PANEL MNT - 19-09-1061 (WM1504-ND)
Related parts:CONN RECEPT 6POS .093 PANEL MNT - 19-09-1061
Order 'conn recept 6pos .093 panel mnt - 19-09-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1504-ND.
CONN RECEPT 6POS .093 PANEL MNT - 03-09-1061
Order 'conn recept 6pos .093 panel mnt - 03-09-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1316-ND.
CONN RECEPT 4POS .093 PANEL MNT - 19-09-1043
Order 'conn recept 4pos .093 panel mnt - 19-09-1043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1502-ND.
CONN RECEPT 9POS .093 PANEL MNT - 19-09-1091
Order 'conn recept 9pos .093 panel mnt - 19-09-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1506-ND.
CONN RECEPT 12POS .093 PANEL MNT - 19-09-1121
Order 'conn recept 12pos .093 panel mnt - 19-09-1121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1508-ND.
CONN RECEPT 15POS .093 PANEL MNT - 19-09-1151
Order 'conn recept 15pos .093 panel mnt - 19-09-1151' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1510-ND.
CONN RECEPT 3POS .093 PANEL MNT - 19-09-1030
Order 'conn recept 3pos .093 panel mnt - 19-09-1030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1776-ND.
CONN RECEPT 6POS .062 PANEL MNT - 03-06-1061
Order 'conn recept 6pos .062 panel mnt - 03-06-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1210-ND.
CONN RECEPT 2POS .093 PANEL MNT - 03-09-1027
Order 'conn recept 2pos .093 panel mnt - 03-09-1027' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1304-ND.
CONN RECEPT 4POS .093 PANEL MNT - 03-09-1041
Order 'conn recept 4pos .093 panel mnt - 03-09-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1308-ND.
CONN RECEPT 4POS .093 PANEL MNT - 03-09-1040
Order 'conn recept 4pos .093 panel mnt - 03-09-1040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1310-ND.
CONN RECEPT 9POS .093 PANEL MNT - 03-09-1091
Order 'conn recept 9pos .093 panel mnt - 03-09-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1318-ND.
CONN RECEPT 12POS .093 PANEL MNT - 03-09-1125
Order 'conn recept 12pos .093 panel mnt - 03-09-1125' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1320-ND.
CONN RECEPT 15POS .093 PANEL MNT - 03-09-1154
Order 'conn recept 15pos .093 panel mnt - 03-09-1154' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1322-ND.
CONN RECEPT 3POS .093 PANEL MNT - 03-09-1081
Order 'conn recept 3pos .093 panel mnt - 03-09-1081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1338-ND.
Send this link via E-Mail
Help With This Screen