CONN RECEPTACLE 4POS .093 - 03-09-1047 - Connectors
| Digi-Key Part Number | WM1404-ND |
1 10 100 500 1000 2500 |
.69000 .60500 .40340 .32274 .26787 .24206 |
Extended Price
0.69 6.05 40.34 161.37 267.87 605.15 |
| Manufacturer Part Number | 03-09-1047 | |||
| Description | CONN RECEPTACLE 4POS .093 | |||
| Quantity Available | 173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-09-1047 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Series | 1816 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 09 1047 03091047 WM1404 ND WM1404ND WM1404 |
03-09-1047 Specification Sheet
CONN RECEPTACLE 4POS .093 - 03-09-1047 (WM1404-ND) - Connectors
Related parts Connectors:CONN RECEPTACLE 4POS .093 - 03-09-1047
Order 'conn receptacle 4pos .093 - 03-09-1047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1404-ND.
CONN RECEPTACLE 4POS .093 - 03-09-1042
Order 'conn receptacle 4pos .093 - 03-09-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1333-ND.
CONN RECEPTACLE 4POS .093 - 03-09-1049
Order 'conn receptacle 4pos .093 - 03-09-1049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1334-ND.
CONN RECEPTACLE 1POS .093 - 03-09-1014
Order 'conn receptacle 1pos .093 - 03-09-1014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1300-ND.
CONN RECEPTACLE 1POS .093 - 03-09-1011
Order 'conn receptacle 1pos .093 - 03-09-1011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1302-ND.
CONN RECEPTACLE 5POS .093 - 03-09-1052
Order 'conn receptacle 5pos .093 - 03-09-1052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1312-ND.
CONN PLUG 4POS .093 - 03-09-2042
Order 'conn plug 4pos .093 - 03-09-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1326-ND.
CONN PLUG 4POS .093 - 03-09-2049
Order 'conn plug 4pos .093 - 03-09-2049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1327-ND.
CONN RECEPTACLE 2POS .093 - 03-09-1022
Order 'conn receptacle 2pos .093 - 03-09-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1331-ND.
CONN RECEPTACLE 3POS .093 - 03-09-1032
Order 'conn receptacle 3pos .093 - 03-09-1032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1332-ND.
CONN RECEPTACLE 6POS .093 - 03-09-1064
Order 'conn receptacle 6pos .093 - 03-09-1064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1335-ND.
CONN RECEPTACLE 9POS .093 - 03-09-1094
Order 'conn receptacle 9pos .093 - 03-09-1094' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1336-ND.
CONN RECEPTACLE 12POS .093 - 03-09-1126
Order 'conn receptacle 12pos .093 - 03-09-1126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1337-ND.
CONN RECEPTACLE 2POS .093 - 03-09-1028
Order 'conn receptacle 2pos .093 - 03-09-1028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1400-ND.
CONN PLUG 4POS .093 - 03-09-2048
Order 'conn plug 4pos .093 - 03-09-2048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1405-ND.
Send this link via E-Mail
Help With This Screen