CONN PLUG 12POS .093 - 03-09-2121
| Digi-Key Part Number | WM1330-ND |
1 10 100 500 1000 2500 |
.73000 .64000 .42690 .34148 .28343 .25611 |
Extended Price
0.73 6.40 42.69 170.74 283.43 640.27 |
| Manufacturer Part Number | 03-09-2121 | |||
| Description | CONN PLUG 12POS .093 | |||
| Quantity Available | 755 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-09-2121 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 3 |
| Pitch | 0.198" (5.03mm) |
| Series | 1360 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Detent Lock |
| Features | - |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 09 2121 03092121 WM1330 ND WM1330ND WM1330 |
03-09-2121 Specification Sheet
CONN PLUG 12POS .093 - 03-09-2121 (WM1330-ND)
Related parts:CONN PLUG 12POS .093 - 03-09-2121
Order 'conn plug 12pos .093 - 03-09-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1330-ND.
CONN PLUG 1POS .093 - 03-09-2014
Order 'conn plug 1pos .093 - 03-09-2014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1301-ND.
CONN PLUG 1POS .093 - 03-09-2011
Order 'conn plug 1pos .093 - 03-09-2011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1303-ND.
CONN PLUG 5POS .093 - 03-09-2057
Order 'conn plug 5pos .093 - 03-09-2057' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1315-ND.
CONN PLUG 2POS .093 - 03-09-2022
Order 'conn plug 2pos .093 - 03-09-2022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1324-ND.
CONN PLUG 3POS .093 - 03-09-2032
Order 'conn plug 3pos .093 - 03-09-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1325-ND.
CONN PLUG 4POS .093 - 03-09-2042
Order 'conn plug 4pos .093 - 03-09-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1326-ND.
CONN PLUG 4POS .093 - 03-09-2049
Order 'conn plug 4pos .093 - 03-09-2049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1327-ND.
CONN PLUG 6POS .093 - 03-09-2062
Order 'conn plug 6pos .093 - 03-09-2062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1328-ND.
CONN PLUG 9POS .093 - 03-09-2092
Order 'conn plug 9pos .093 - 03-09-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1329-ND.
CONN RECEPTACLE 12POS .093 - 03-09-1126
Order 'conn receptacle 12pos .093 - 03-09-1126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1337-ND.
CONN PLUG 2POS .093 - 03-09-2028
Order 'conn plug 2pos .093 - 03-09-2028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1401-ND.
CONN PLUG 4POS .093 - 03-09-2048
Order 'conn plug 4pos .093 - 03-09-2048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1405-ND.
CONN PLUG 12POS .093 - 19-09-2129
Order 'conn plug 12pos .093 - 19-09-2129' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1692-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 03-09-2122
Order 'conn plug 12pos .093 panel mount - 03-09-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1321-ND.
Send this link via E-Mail
Help With This Screen