CONN PLUG 9POS .093 - 03-09-2092
| Digi-Key Part Number | WM1329-ND |
1 10 100 500 1000 2500 |
.65000 .57300 .38230 .30580 .25381 .22935 |
Extended Price
0.65 5.73 38.23 152.90 253.81 573.38 |
| Manufacturer Part Number | 03-09-2092 | |||
| Description | CONN PLUG 9POS .093 | |||
| Quantity Available | 623 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-09-2092 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 3 |
| Pitch | 0.198" (5.03mm) |
| Series | 1292 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Detent Lock |
| Features | - |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 09 2092 03092092 WM1329 ND WM1329ND WM1329 |
03-09-2092 Specification Sheet
CONN PLUG 9POS .093 - 03-09-2092 (WM1329-ND)
Related parts :CONN PLUG 9POS .093 - 03-09-2092
Order 'conn plug 9pos .093 - 03-09-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1329-ND.
CONN PLUG 9POS .062 - 03-06-2092
Order 'conn plug 9pos .062 - 03-06-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1226-ND.
CONN PLUG 1POS .093 - 03-09-2014
Order 'conn plug 1pos .093 - 03-09-2014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1301-ND.
CONN PLUG 1POS .093 - 03-09-2011
Order 'conn plug 1pos .093 - 03-09-2011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1303-ND.
CONN PLUG 5POS .093 - 03-09-2057
Order 'conn plug 5pos .093 - 03-09-2057' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1315-ND.
CONN PLUG 2POS .093 - 03-09-2022
Order 'conn plug 2pos .093 - 03-09-2022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1324-ND.
CONN PLUG 3POS .093 - 03-09-2032
Order 'conn plug 3pos .093 - 03-09-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1325-ND.
CONN PLUG 4POS .093 - 03-09-2042
Order 'conn plug 4pos .093 - 03-09-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1326-ND.
CONN PLUG 4POS .093 - 03-09-2049
Order 'conn plug 4pos .093 - 03-09-2049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1327-ND.
CONN PLUG 6POS .093 - 03-09-2062
Order 'conn plug 6pos .093 - 03-09-2062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1328-ND.
CONN PLUG 12POS .093 - 03-09-2121
Order 'conn plug 12pos .093 - 03-09-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1330-ND.
CONN RECEPTACLE 9POS .093 - 03-09-1094
Order 'conn receptacle 9pos .093 - 03-09-1094' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1336-ND.
CONN PLUG 2POS .093 - 03-09-2028
Order 'conn plug 2pos .093 - 03-09-2028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1401-ND.
CONN PLUG 4POS .093 - 03-09-2048
Order 'conn plug 4pos .093 - 03-09-2048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1405-ND.
CONN PLUG 9POS .093 - 19-09-2099
Order 'conn plug 9pos .093 - 19-09-2099' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1691-ND.
Send this link via E-Mail
Help With This Screen