CONN PLUG 12POS .093 PANEL MOUNT - 03-09-2122
| Digi-Key Part Number | WM1321-ND |
1 10 100 500 1000 2500 |
.73000 .64000 .42690 .34148 .28343 .25611 |
Extended Price
0.73 6.40 42.69 170.74 283.43 640.27 |
| Manufacturer Part Number | 03-09-2122 | |||
| Description | CONN PLUG 12POS .093 PANEL MOUNT | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-09-2122 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 3 |
| Pitch | 0.198" (5.03mm) |
| Series | 1360 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Detent Lock |
| Features | - |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 09 2122 03092122 WM1321 ND WM1321ND WM1321 |
03-09-2122 Specification Sheet
CONN PLUG 12POS .093 PANEL MOUNT - 03-09-2122 (WM1321-ND)
Related parts:CONN PLUG 12POS .093 PANEL MOUNT - 03-09-2122
Order 'conn plug 12pos .093 panel mount - 03-09-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1321-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 19-09-2122
Order 'conn plug 12pos .093 panel mount - 19-09-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1509-ND.
CONN PLUG 2POS .093 PANEL MOUNT - 03-09-2021
Order 'conn plug 2pos .093 panel mount - 03-09-2021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1305-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 03-09-2031
Order 'conn plug 3pos .093 panel mount - 03-09-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1307-ND.
CONN PLUG 4POS .093 PANEL MOUNT - 03-09-2041
Order 'conn plug 4pos .093 panel mount - 03-09-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1309-ND.
CONN PLUG 4POS .093 PANEL MOUNT - 03-09-2040
Order 'conn plug 4pos .093 panel mount - 03-09-2040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1311-ND.
CONN PLUG 6POS .093 PANEL MOUNT - 03-09-2061
Order 'conn plug 6pos .093 panel mount - 03-09-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1317-ND.
CONN PLUG 9POS .093 PANEL MOUNT - 03-09-2091
Order 'conn plug 9pos .093 panel mount - 03-09-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1319-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 19-09-2128
Order 'conn plug 12pos .093 panel mount - 19-09-2128' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1613-ND.
CONN PLUG 12POS .093 PANEL MOUNT - 19-09-2127
Order 'conn plug 12pos .093 panel mount - 19-09-2127' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1684-ND.
CONN PLUG 4POS .093 PANEL MOUNT - 19-09-2041
Order 'conn plug 4pos .093 panel mount - 19-09-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1503-ND.
CONN PLUG 12POS .062 PANEL MOUNT - 03-06-2121
Order 'conn plug 12pos .062 panel mount - 03-06-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1215-ND.
CONN RECEPT 12POS .093 PANEL MNT - 03-09-1125
Order 'conn recept 12pos .093 panel mnt - 03-09-1125' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1320-ND.
CONN PLUG 3POS .093 PANEL MOUNT - 19-09-2031
Order 'conn plug 3pos .093 panel mount - 19-09-2031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1501-ND.
CONN PLUG 6POS .093 PANEL MOUNT - 19-09-2061
Order 'conn plug 6pos .093 panel mount - 19-09-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1505-ND.
Send this link via E-Mail
Help With This Screen