CONN HEADER 4POS .084 VERT TIN - 10-84-4042 - Connectors, Interconnects
| Digi-Key Part Number | WM1265-ND |
1 10 100 500 1000 5000 |
.83000 .73100 .48750 .39000 .32370 .29250 |
Extended Price
0.83 7.31 48.75 195.00 323.70 1462.50 |
| Manufacturer Part Number | 10-84-4042 | |||
| Description | CONN HEADER 4POS .084 VERT TIN | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-84-4042 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 140µin (3.50µm) |
| Number of Positions | 4 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 84 4042 10844042 WM1265 ND WM1265ND WM1265 |
10-84-4042 Specification Sheet
CONN HEADER 4POS .084 VERT TIN - 10-84-4042 (WM1265-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 4POS .084 VERT TIN - 10-84-4040
Order 'conn header 4pos .084 vert tin - 10-84-4040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1258-ND.
CONN HEADER 4POS .084 VERT TIN - 10-84-4042
Order 'conn header 4pos .084 vert tin - 10-84-4042' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1265-ND.
CONN HEADER 4POS 5.08MM VERT TIN - 10-02-1047
Order 'conn header 4pos 5.08mm vert tin - 10-02-1047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1047-ND.
CONN HEADER 4POS 5.08MM VERT TIN - 10-32-1041
Order 'conn header 4pos 5.08mm vert tin - 10-32-1041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1041-ND.
CONN HEADER 4POS .093 VERT TIN - 10-18-1041
Order 'conn header 4pos .093 vert tin - 10-18-1041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1626-ND.
CONN HEADER 4POS .100 VERT TIN - 10-88-1041
Order 'conn header 4pos .100 vert tin - 10-88-1041' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6904-ND.
CONN HEADER 4POS .100 VERT TIN - 22-28-4042
Order 'conn header 4pos .100 vert tin - 22-28-4042' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4042-ND.
CONN HEADER 2POS .084 VERT TIN - 10-84-4020
Order 'conn header 2pos .084 vert tin - 10-84-4020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1256-ND.
CONN HEADER 3POS .084 VERT TIN - 10-84-4030
Order 'conn header 3pos .084 vert tin - 10-84-4030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1257-ND.
CONN HEADER 6POS .084 VERT TIN - 10-84-4060
Order 'conn header 6pos .084 vert tin - 10-84-4060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1259-ND.
CONN HEADER 9POS .084 VERT TIN - 10-84-4090
Order 'conn header 9pos .084 vert tin - 10-84-4090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1260-ND.
CONN HEADER 12POS .084 VERT TIN - 10-84-4120
Order 'conn header 12pos .084 vert tin - 10-84-4120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1261-ND.
CONN HEADER 15POS .084 VERT TIN - 10-84-4150
Order 'conn header 15pos .084 vert tin - 10-84-4150' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1262-ND.
CONN HEADER 12POS .084 VERT TIN - 10-84-5121
Order 'conn header 12pos .084 vert tin - 10-84-5121' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-84-5121-ND.
CONN HEADER 10POS .100 VERT TIN - 10-88-1101
Order 'conn header 10pos .100 vert tin - 10-88-1101' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM6910-ND.
Send this link via E-Mail
Help With This Screen
