CONN PLUG 12POS .084 - 50-84-1120 - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Male or Female 50-84-1120
| Digi-Key Part Number | WM1252-ND |
1 10 100 500 1000 5000 |
.66000 .58500 .39000 .31200 .25896 .23400 |
Extended Price
0.66 5.85 39.00 156.00 258.96 1170.00 |
| Manufacturer Part Number | 50-84-1120 | |||
| Description | CONN PLUG 12POS .084 | |||
| Quantity Available | 321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50-84-1120 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 3 |
| Pitch | 0.250" (6.35mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | 0.250" (6.35mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50 84 1120 50841120 WM1252 ND WM1252ND WM1252 |
50-84-1120 Specification Sheet
CONN PLUG 12POS .084 - 50-84-1120 (WM1252-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Male or Female 50-84-1120CONN PLUG 12POS .084 - 50-84-1120
Order 'conn plug 12pos .084 - 50-84-1120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1252-ND.
CONN PLUG 2POS .084 - 50-84-1020
Order 'conn plug 2pos .084 - 50-84-1020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1242-ND.
CONN PLUG 3POS .084 - 50-84-1030
Order 'conn plug 3pos .084 - 50-84-1030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1244-ND.
CONN PLUG 4POS .084 - 50-84-1040
Order 'conn plug 4pos .084 - 50-84-1040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1246-ND.
CONN PLUG 6POS .084 - 50-84-1060
Order 'conn plug 6pos .084 - 50-84-1060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1248-ND.
CONN PLUG 9POS .084 - 50-84-1090
Order 'conn plug 9pos .084 - 50-84-1090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1250-ND.
CONN PLUG 15POS .084 - 50-84-1150
Order 'conn plug 15pos .084 - 50-84-1150' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1254-ND.
CONN RECEPTACLE 12POS .084 - 50-84-2120
Order 'conn receptacle 12pos .084 - 50-84-2120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1253-ND.
CONN RECEPTACLE 2POS .084 - 50-84-2020
Order 'conn receptacle 2pos .084 - 50-84-2020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1243-ND.
CONN RECEPTACLE 3POS .084 - 50-84-2030
Order 'conn receptacle 3pos .084 - 50-84-2030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1245-ND.
CONN RECEPTACLE 4POS .084 - 50-84-2040
Order 'conn receptacle 4pos .084 - 50-84-2040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1247-ND.
CONN RECEPTACLE 6POS .084 - 50-84-2060
Order 'conn receptacle 6pos .084 - 50-84-2060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1249-ND.
CONN RECEPTACLE 9POS .084 - 50-84-2090
Order 'conn receptacle 9pos .084 - 50-84-2090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1251-ND.
CONN RECEPTACLE 15POS .084 - 50-84-2150
Order 'conn receptacle 15pos .084 - 50-84-2150' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1255-ND.
CONN PLUG SMA STR 50 OHM RG405 - 73251-2430
Order 'conn plug sma str 50 ohm rg405 - 73251-2430' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5538-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Connector Corporation Male or Female 50-84-1120
Send this link via E-Mail
Help With This Screen
