CONN RECEPTACLE 12POS .062 - 03-06-1122 - Connectors
| Digi-Key Part Number | WM1237-ND |
1 10 100 500 1000 2500 |
.60000 .49700 .35510 .28408 .23579 .21306 |
Extended Price
0.60 4.97 35.51 142.04 235.79 532.65 |
| Manufacturer Part Number | 03-06-1122 | |||
| Description | CONN RECEPTACLE 12POS .062 | |||
| Quantity Available | 1097 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-06-1122 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 3 |
| Pitch | 0.145" (3.68mm) |
| Series | 1625 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 06 1122 03061122 WM1237 ND WM1237ND WM1237 |
03-06-1122 Specification Sheet
CONN RECEPTACLE 12POS .062 - 03-06-1122 (WM1237-ND) - Connectors
Related parts Connectors:CONN RECEPTACLE 12POS .062 - 03-06-1122
Order 'conn receptacle 12pos .062 - 03-06-1122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1237-ND.
CONN RECEPTACLE 1POS .062 - 03-06-1011
Order 'conn receptacle 1pos .062 - 03-06-1011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1200-ND.
CONN RECEPTACLE 24POS .062 - 03-06-1241
Order 'conn receptacle 24pos .062 - 03-06-1241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1218-ND.
CONN PLUG 12POS .062 - 03-06-2122
Order 'conn plug 12pos .062 - 03-06-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1227-ND.
CONN RECEPTACLE 2POS .062 - 03-06-1023
Order 'conn receptacle 2pos .062 - 03-06-1023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1230-ND.
CONN RECEPTACLE 3POS .062 - 03-06-1032
Order 'conn receptacle 3pos .062 - 03-06-1032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1231-ND.
CONN RECEPTACLE 4POS .062 - 03-06-1042
Order 'conn receptacle 4pos .062 - 03-06-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1232-ND.
CONN RECEPTACLE 4POS .062 - 03-06-1044
Order 'conn receptacle 4pos .062 - 03-06-1044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1233-ND.
CONN RECEPTACLE 5POS .062 - 03-06-1056
Order 'conn receptacle 5pos .062 - 03-06-1056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1234-ND.
CONN RECEPTACLE 6POS .062 - 03-06-1062
Order 'conn receptacle 6pos .062 - 03-06-1062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1235-ND.
CONN RECEPTACLE 9POS .062 - 03-06-1092
Order 'conn receptacle 9pos .062 - 03-06-1092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1236-ND.
CONN RECEPTACLE 15POS .062 - 03-06-1152
Order 'conn receptacle 15pos .062 - 03-06-1152' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1238-ND.
CONN PLUG 1POS .062 - 03-06-2011
Order 'conn plug 1pos .062 - 03-06-2011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1201-ND.
CONN PLUG 2POS .062 - 03-06-2023
Order 'conn plug 2pos .062 - 03-06-2023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1220-ND.
CONN PLUG 3POS .062 - 03-06-2032
Order 'conn plug 3pos .062 - 03-06-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1221-ND.
Send this link via E-Mail
Help With This Screen