CONN PLUG 9POS .062 - 03-06-2092
| Digi-Key Part Number | WM1226-ND |
1 10 100 500 1000 2500 |
.59000 .48500 .34620 .27692 .22984 .20769 |
Extended Price
0.59 4.85 34.62 138.46 229.84 519.23 |
| Manufacturer Part Number | 03-06-2092 | |||
| Description | CONN PLUG 9POS .062 | |||
| Quantity Available | 1223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-06-2092 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 3 |
| Pitch | 0.145" (3.68mm) |
| Series | 1625 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Detent Lock |
| Features | - |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 06 2092 03062092 WM1226 ND WM1226ND WM1226 |
03-06-2092 Specification Sheet
CONN PLUG 9POS .062 - 03-06-2092 (WM1226-ND)
Related parts:CONN PLUG 9POS .062 - 03-06-2092
Order 'conn plug 9pos .062 - 03-06-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1226-ND.
CONN PLUG 1POS .062 - 03-06-2011
Order 'conn plug 1pos .062 - 03-06-2011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1201-ND.
CONN PLUG 2POS .062 - 03-06-2023
Order 'conn plug 2pos .062 - 03-06-2023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1220-ND.
CONN PLUG 3POS .062 - 03-06-2032
Order 'conn plug 3pos .062 - 03-06-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1221-ND.
CONN PLUG 4POS .062 - 03-06-2042
Order 'conn plug 4pos .062 - 03-06-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1222-ND.
CONN PLUG 4POS .062 - 03-06-2044
Order 'conn plug 4pos .062 - 03-06-2044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1223-ND.
CONN PLUG 5POS .062 - 03-06-2055
Order 'conn plug 5pos .062 - 03-06-2055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1224-ND.
CONN PLUG 6POS .062 - 03-06-2061
Order 'conn plug 6pos .062 - 03-06-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1225-ND.
CONN PLUG 12POS .062 - 03-06-2122
Order 'conn plug 12pos .062 - 03-06-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1227-ND.
CONN PLUG 15POS .062 - 03-06-2152
Order 'conn plug 15pos .062 - 03-06-2152' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1228-ND.
CONN PLUG 24POS .062 - 03-06-2242
Order 'conn plug 24pos .062 - 03-06-2242' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1229-ND.
CONN RECEPTACLE 9POS .062 - 03-06-1092
Order 'conn receptacle 9pos .062 - 03-06-1092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1236-ND.
CONN PLUG 9POS .093 - 03-09-2092
Order 'conn plug 9pos .093 - 03-09-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1329-ND.
CONN PLUG 9POS .062 PANEL MOUNT - 03-06-2091
Order 'conn plug 9pos .062 panel mount - 03-06-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1213-ND.
CONN RECEPTACLE 1POS .062 - 03-06-1011
Order 'conn receptacle 1pos .062 - 03-06-1011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1200-ND.
Send this link via E-Mail
Help With This Screen