CONN PLUG 5POS .062 - 03-06-2055
| Digi-Key Part Number | WM1224-ND |
1 10 100 500 1000 2500 |
.56000 .45900 .32820 .26256 .21792 .19692 |
Extended Price
0.56 4.59 32.82 131.28 217.92 492.30 |
| Manufacturer Part Number | 03-06-2055 | |||
| Description | CONN PLUG 5POS .062 | |||
| Quantity Available | 497 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-06-2055 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.145" (3.68mm) |
| Series | 1625 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Detent Lock |
| Features | - |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 06 2055 03062055 WM1224 ND WM1224ND WM1224 |
03-06-2055 Specification Sheet
CONN PLUG 5POS .062 - 03-06-2055 (WM1224-ND)
Related parts:CONN PLUG 5POS .062 - 03-06-2055
Order 'conn plug 5pos .062 - 03-06-2055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1224-ND.
CONN PLUG 1POS .062 - 03-06-2011
Order 'conn plug 1pos .062 - 03-06-2011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1201-ND.
CONN PLUG 2POS .062 - 03-06-2023
Order 'conn plug 2pos .062 - 03-06-2023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1220-ND.
CONN PLUG 3POS .062 - 03-06-2032
Order 'conn plug 3pos .062 - 03-06-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1221-ND.
CONN PLUG 4POS .062 - 03-06-2042
Order 'conn plug 4pos .062 - 03-06-2042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1222-ND.
CONN PLUG 4POS .062 - 03-06-2044
Order 'conn plug 4pos .062 - 03-06-2044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1223-ND.
CONN PLUG 6POS .062 - 03-06-2061
Order 'conn plug 6pos .062 - 03-06-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1225-ND.
CONN PLUG 9POS .062 - 03-06-2092
Order 'conn plug 9pos .062 - 03-06-2092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1226-ND.
CONN PLUG 12POS .062 - 03-06-2122
Order 'conn plug 12pos .062 - 03-06-2122' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1227-ND.
CONN PLUG 15POS .062 - 03-06-2152
Order 'conn plug 15pos .062 - 03-06-2152' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1228-ND.
CONN PLUG 24POS .062 - 03-06-2242
Order 'conn plug 24pos .062 - 03-06-2242' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1229-ND.
CONN RECEPTACLE 5POS .062 - 03-06-1056
Order 'conn receptacle 5pos .062 - 03-06-1056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1234-ND.
CONN PLUG 5POS .062 PANEL MOUNT - 03-06-2054
Order 'conn plug 5pos .062 panel mount - 03-06-2054' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1240-ND.
CONN RECEPTACLE 1POS .062 - 03-06-1011
Order 'conn receptacle 1pos .062 - 03-06-1011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1200-ND.
CONN RECEPTACLE 24POS .062 - 03-06-1241
Order 'conn receptacle 24pos .062 - 03-06-1241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1218-ND.
Send this link via E-Mail
Help With This Screen