CONN PLUG 9POS .062 PANEL MOUNT - 03-06-2091
| Digi-Key Part Number | WM1213-ND |
1 10 100 500 1000 2500 |
.59000 .48500 .34620 .27692 .22984 .20769 |
Extended Price
0.59 4.85 34.62 138.46 229.84 519.23 |
| Manufacturer Part Number | 03-06-2091 | |||
| Description | CONN PLUG 9POS .062 PANEL MOUNT | |||
| Quantity Available | 217 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-06-2091 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 3 |
| Pitch | 0.145" (3.68mm) |
| Series | 1625 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Detent Lock |
| Features | - |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 06 2091 03062091 WM1213 ND WM1213ND WM1213 |
03-06-2091 Specification Sheet
CONN PLUG 9POS .062 PANEL MOUNT - 03-06-2091 (WM1213-ND)
Related parts:CONN PLUG 9POS .062 PANEL MOUNT - 03-06-2091
Order 'conn plug 9pos .062 panel mount - 03-06-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1213-ND.
CONN PLUG 2POS .062 PANEL MOUNT - 03-06-2024
Order 'conn plug 2pos .062 panel mount - 03-06-2024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1203-ND.
CONN PLUG 3POS .062 PANEL MOUNT - 03-06-2033
Order 'conn plug 3pos .062 panel mount - 03-06-2033' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1205-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2041
Order 'conn plug 4pos .062 panel mount - 03-06-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1207-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2043
Order 'conn plug 4pos .062 panel mount - 03-06-2043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1209-ND.
CONN PLUG 6POS .062 PANEL MOUNT - 03-06-2062
Order 'conn plug 6pos .062 panel mount - 03-06-2062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1211-ND.
CONN PLUG 12POS .062 PANEL MOUNT - 03-06-2121
Order 'conn plug 12pos .062 panel mount - 03-06-2121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1215-ND.
CONN PLUG 15POS .062 PANEL MOUNT - 03-06-2151
Order 'conn plug 15pos .062 panel mount - 03-06-2151' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1217-ND.
CONN PLUG 24POS .062 PANEL MOUNT - 03-06-2241
Order 'conn plug 24pos .062 panel mount - 03-06-2241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1219-ND.
CONN PLUG 5POS .062 PANEL MOUNT - 03-06-2054
Order 'conn plug 5pos .062 panel mount - 03-06-2054' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1240-ND.
CONN PLUG 9POS .093 PANEL MOUNT - 03-09-2091
Order 'conn plug 9pos .093 panel mount - 03-09-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1319-ND.
CONN PLUG 36POS .062 PANEL MOUNT - 03-06-2361
Order 'conn plug 36pos .062 panel mount - 03-06-2361' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1588-ND.
CONN RECEPT 9POS .062 PANEL MNT - 03-06-1091
Order 'conn recept 9pos .062 panel mnt - 03-06-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1212-ND.
CONN PLUG 9POS .093 PANEL MOUNT - 19-09-2091
Order 'conn plug 9pos .093 panel mount - 19-09-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1507-ND.
CONN RECEPT 2POS .062 PANEL MNT - 03-06-1022
Order 'conn recept 2pos .062 panel mnt - 03-06-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1202-ND.
Send this link via E-Mail
Help With This Screen