CONN RECEPT 4POS .062 PANEL MNT - 03-06-1043
| Digi-Key Part Number | WM1208-ND |
1 10 100 500 1000 2500 |
.51000 .42100 .30100 .24078 .19985 .18058 |
Extended Price
0.51 4.21 30.10 120.39 199.85 451.45 |
| Manufacturer Part Number | 03-06-1043 | |||
| Description | CONN RECEPT 4POS .062 PANEL MNT | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03-06-1043 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 2 |
| Pitch | 0.145" (3.68mm) |
| Series | 2004 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03 06 1043 03061043 WM1208 ND WM1208ND WM1208 |
03-06-1043 Specification Sheet
CONN RECEPT 4POS .062 PANEL MNT - 03-06-1043 (WM1208-ND)
Related parts:CONN RECEPT 4POS .062 PANEL MNT - 03-06-1043
Order 'conn recept 4pos .062 panel mnt - 03-06-1043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1208-ND.
CONN RECEPT 4POS .062 PANEL MNT - 03-06-1041
Order 'conn recept 4pos .062 panel mnt - 03-06-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1206-ND.
CONN RECEPT 2POS .062 PANEL MNT - 03-06-1022
Order 'conn recept 2pos .062 panel mnt - 03-06-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1202-ND.
CONN RECEPT 3POS .062 PANEL MNT - 03-06-1038
Order 'conn recept 3pos .062 panel mnt - 03-06-1038' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1204-ND.
CONN RECEPT 6POS .062 PANEL MNT - 03-06-1061
Order 'conn recept 6pos .062 panel mnt - 03-06-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1210-ND.
CONN RECEPT 9POS .062 PANEL MNT - 03-06-1091
Order 'conn recept 9pos .062 panel mnt - 03-06-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1212-ND.
CONN RECEPT 12POS .062 PANEL MNT - 03-06-1121
Order 'conn recept 12pos .062 panel mnt - 03-06-1121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1214-ND.
CONN RECEPT 5POS .062 PANEL MNT - 03-06-1055
Order 'conn recept 5pos .062 panel mnt - 03-06-1055' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1241-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2041
Order 'conn plug 4pos .062 panel mount - 03-06-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1207-ND.
CONN PLUG 4POS .062 PANEL MOUNT - 03-06-2043
Order 'conn plug 4pos .062 panel mount - 03-06-2043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1209-ND.
CONN RECEPT 4POS .093 PANEL MNT - 03-09-1041
Order 'conn recept 4pos .093 panel mnt - 03-09-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1308-ND.
CONN RECEPT 4POS .093 PANEL MNT - 03-09-1040
Order 'conn recept 4pos .093 panel mnt - 03-09-1040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1310-ND.
CONN RECEPT 4POS .093 PANEL MNT - 19-09-1043
Order 'conn recept 4pos .093 panel mnt - 19-09-1043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1502-ND.
CONN PLUG 2POS .062 PANEL MOUNT - 03-06-2024
Order 'conn plug 2pos .062 panel mount - 03-06-2024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1203-ND.
CONN PLUG 3POS .062 PANEL MOUNT - 03-06-2033
Order 'conn plug 3pos .062 panel mount - 03-06-2033' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1205-ND.
Send this link via E-Mail
Help With This Screen