CABLE FLAT FLEX 22POS 0.5MM 6" - 050R22-152B - Cable Assemblies
| Digi-Key Part Number | HFF-22U-06-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 050R22-152B | |||
| Description | CABLE FLAT FLEX 22POS 0.5MM 6" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 050R22-152B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 22 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
050R22 152B 050R22152B HFF 22U 06 ND HFF22U06ND HFF-22U-06 |
050R22-152B Specification Sheet
CABLE FLAT FLEX 22POS 0.5MM 6" - 050R22-152B (HFF-22U-06-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 22POS 0.5MM 6" - 050R22-152B
Order 'cable flat flex 22pos 0.5mm 6" - 050R22-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-22U-06-ND.
CABLE FLAT FLEX 6POS 0.5MM 6" - 050R06-152B
Order 'cable flat flex 6pos 0.5mm 6" - 050R06-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-06-ND.
CABLE FLAT FLEX 6POS 1MM 6" - 100R06-152B
Order 'cable flat flex 6pos 1mm 6" - 100R06-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-06-ND.
CABLE FLAT FLEX 22POS 1MM 6" - 100R22-152B
Order 'cable flat flex 22pos 1mm 6" - 100R22-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-06-ND.
CABLE FLAT FLEX 4POS 0.5MM 6" - 050R04-152B
Order 'cable flat flex 4pos 0.5mm 6" - 050R04-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-04U-06-ND.
CABLE FLAT FLEX 5POS 0.5MM 6" - 050R05-152B
Order 'cable flat flex 5pos 0.5mm 6" - 050R05-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-06-ND.
CABLE FLAT FLEX 7POS 0.5MM 6" - 050R07-152B
Order 'cable flat flex 7pos 0.5mm 6" - 050R07-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-07U-06-ND.
CABLE FLAT FLEX 8POS 0.5MM 6" - 050R08-152B
Order 'cable flat flex 8pos 0.5mm 6" - 050R08-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-08U-06-ND.
CABLE FLAT FLEX 10POS 0.5MM 6" - 050R10-152B
Order 'cable flat flex 10pos 0.5mm 6" - 050R10-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-10U-06-ND.
CABLE FLAT FLEX 12POS 0.5MM 6" - 050R12-152B
Order 'cable flat flex 12pos 0.5mm 6" - 050R12-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-12U-06-ND.
CABLE FLAT FLEX 13POS 0.5MM 6" - 050R13-152B
Order 'cable flat flex 13pos 0.5mm 6" - 050R13-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-13U-06-ND.
CABLE FLAT FLEX 15POS 0.5MM 6" - 050R15-152B
Order 'cable flat flex 15pos 0.5mm 6" - 050R15-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-15U-06-ND.
CABLE FLAT FLEX 18POS 0.5MM 6" - 050R18-152B
Order 'cable flat flex 18pos 0.5mm 6" - 050R18-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-18U-06-ND.
CABLE FLAT FLEX 20POS 0.5MM 6" - 050R20-152B
Order 'cable flat flex 20pos 0.5mm 6" - 050R20-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-20U-06-ND.
CABLE FLAT FLEX 21POS 0.5MM 6" - 050R21-152B
Order 'cable flat flex 21pos 0.5mm 6" - 050R21-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-06-ND.
Send this link via E-Mail
Help With This Screen
