CONN PLUG HOUSING 3POS 2MM - DF3-3EP-2C - Connectors, Interconnects
| Digi-Key Part Number | H4036-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.45000 .21440 .16000 .13760 .11520 .08960 .08640 .08160 .08000 |
Extended Price
0.45 5.36 16.00 34.40 57.60 89.60 216.00 408.00 800.00 |
| Manufacturer Part Number | DF3-3EP-2C | |||
| Description | CONN PLUG HOUSING 3POS 2MM | |||
| Quantity Available | 8840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3-3EP-2C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 3 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3 3EP 2C DF33EP2C H4036 ND H4036ND H4036 |
DF3-3EP-2C Specification Sheet
CONN PLUG HOUSING 3POS 2MM - DF3-3EP-2C (H4036-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG HOUSING 3POS 2MM - DF3-3EP-2C
Order 'conn plug housing 3pos 2mm - DF3-3EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4036-ND.
CONN PLUG HOUSING 3POS 2MM - DF3AA-3EP-2C
Order 'conn plug housing 3pos 2mm - DF3AA-3EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4052-ND.
CONN PLUG HOUSING 2POS 2MM - DF3-2EP-2C
Order 'conn plug housing 2pos 2mm - DF3-2EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4035-ND.
CONN PLUG HOUSING 4POS 2MM - DF3-4EP-2C
Order 'conn plug housing 4pos 2mm - DF3-4EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4037-ND.
CONN PLUG HOUSING 5POS 2MM - DF3-5EP-2C
Order 'conn plug housing 5pos 2mm - DF3-5EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4038-ND.
CONN PLUG HOUSING 6POS 2MM - DF3-6EP-2C
Order 'conn plug housing 6pos 2mm - DF3-6EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4039-ND.
CONN PLUG HOUSING 7POS 2MM - DF3-7EP-2C
Order 'conn plug housing 7pos 2mm - DF3-7EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4040-ND.
CONN PLUG HOUSING 8POS 2MM - DF3-8EP-2C
Order 'conn plug housing 8pos 2mm - DF3-8EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4041-ND.
CONN PLUG HOUSING 9POS 2MM - DF3-9EP-2C
Order 'conn plug housing 9pos 2mm - DF3-9EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4042-ND.
CONN PLUG HOUSING 10POS 2MM - DF3-10EP-2C
Order 'conn plug housing 10pos 2mm - DF3-10EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4043-ND.
CONN PLUG HOUSING 11POS 2MM - DF3-11EP-2C
Order 'conn plug housing 11pos 2mm - DF3-11EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4045-ND.
CONN PLUG HOUSING 12POS 2MM - DF3-12EP-2C
Order 'conn plug housing 12pos 2mm - DF3-12EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4046-ND.
CONN PLUG HOUSING 13POS 2MM - DF3-13EP-2C
Order 'conn plug housing 13pos 2mm - DF3-13EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4047-ND.
CONN PLUG HOUSING 14POS 2MM - DF3-14EP-2C
Order 'conn plug housing 14pos 2mm - DF3-14EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4048-ND.
CONN PLUG HOUSING 15POS 2MM - DF3-15EP-2C
Order 'conn plug housing 15pos 2mm - DF3-15EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4049-ND.
Send this link via E-Mail
Help With This Screen
