CONN RECEPT HOUSING 5POS 2.5MM - DF1B-5S-2.5R
| Digi-Key Part Number | H3784-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.28000 .12080 .08530 .07208 .05890 .04650 .04340 .04030 .03875 |
Extended Price
0.28 3.02 8.53 18.02 29.45 46.50 108.50 201.50 387.50 |
| Manufacturer Part Number | DF1B-5S-2.5R | |||
| Description | CONN RECEPT HOUSING 5POS 2.5MM | |||
| Quantity Available | 823 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1B-5S-2.5R |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | White |
| Contact Termination | Crimp, IDC |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 5 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1B 5S 2 5R DF1B5S25R H3784 ND H3784ND H3784 |
DF1B-5S-2.5R Specification Sheet
CONN RECEPT HOUSING 5POS 2.5MM - DF1B-5S-2.5R (H3784-ND)
Related parts :CONN RECEPT HOUSING 5POS 2.5MM - DF1B-5S-2.5R
Order 'conn recept housing 5pos 2.5mm - DF1B-5S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3784-ND.
CONN RECEPT HOUSING 5POS 2.5MM - DF1E-5S-2.5C
Order 'conn recept housing 5pos 2.5mm - DF1E-5S-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3770-ND.
CONN RECEPT HOUSING 2POS 2.5MM - DF1B-2S-2.5R
Order 'conn recept housing 2pos 2.5mm - DF1B-2S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3781-ND.
CONN RECEPT HOUSING 3POS 2.5MM - DF1B-3S-2.5R
Order 'conn recept housing 3pos 2.5mm - DF1B-3S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3782-ND.
CONN RECEPT HOUSING 4POS 2.5MM - DF1B-4S-2.5R
Order 'conn recept housing 4pos 2.5mm - DF1B-4S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3783-ND.
CONN RECEPT HOUSING 6POS 2.5MM - DF1B-6S-2.5R
Order 'conn recept housing 6pos 2.5mm - DF1B-6S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3785-ND.
CONN RECEPT HOUSING 7POS 2.5MM - DF1B-7S-2.5R
Order 'conn recept housing 7pos 2.5mm - DF1B-7S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3786-ND.
CONN RECEPT HOUSING 8POS 2.5MM - DF1B-8S-2.5R
Order 'conn recept housing 8pos 2.5mm - DF1B-8S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3787-ND.
CONN RECEPT HOUSING 9POS 2.5MM - DF1B-9S-2.5R
Order 'conn recept housing 9pos 2.5mm - DF1B-9S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3788-ND.
CONN RECEPT HOUSING 10POS 2.5MM - DF1B-10S-2.5R
Order 'conn recept housing 10pos 2.5mm - DF1B-10S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3789-ND.
CONN RECEPT HOUSING 11POS 2.5MM - DF1B-11S-2.5R
Order 'conn recept housing 11pos 2.5mm - DF1B-11S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3790-ND.
CONN RECEPT HOUSING 12POS 2.5MM - DF1B-12S-2.5R
Order 'conn recept housing 12pos 2.5mm - DF1B-12S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3791-ND.
CONN RECEPT HOUSING 13POS 2.5MM - DF1B-13S-2.5R
Order 'conn recept housing 13pos 2.5mm - DF1B-13S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3792-ND.
CONN RECEPT HOUSING 14POS 2.5MM - DF1B-14S-2.5R
Order 'conn recept housing 14pos 2.5mm - DF1B-14S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3793-ND.
CONN RECEPT HOUSING 15POS 2.5MM - DF1B-15S-2.5R
Order 'conn recept housing 15pos 2.5mm - DF1B-15S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3794-ND.
Send this link via E-Mail
Help With This Screen
