Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R21-76B
CABLE FLAT FLEX 21POS 0.5MM 3" - 050R21-76B - Cable Assemblies
| Digi-Key Part Number | HFF-21U-03-ND |
1 10 100 250 500 1000 |
4.46000 3.71300 2.72250 2.30672 1.98000 1.73250 |
Extended Price
4.46 37.13 272.25 576.68 990.00 1732.50 |
| Manufacturer Part Number | 050R21-76B | |||
| Description | CABLE FLAT FLEX 21POS 0.5MM 3" | |||
| Quantity Available | 391 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 050R21-76B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 3.00" (76.20mm) |
| Cable Type | FFC |
| Number of Conductors | 21 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
050R21 76B 050R2176B HFF 21U 03 ND HFF21U03ND HFF-21U-03 |
050R21-76B Specification Sheet
CABLE FLAT FLEX 21POS 0.5MM 3" - 050R21-76B (HFF-21U-03-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R21-76BFfc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R21-76B
Order 'cable flat flex 21pos 0.5mm 3" - 050R21-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R04-76B
Order 'cable flat flex 4pos 0.5mm 3" - 050R04-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-04U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R05-76B
Order 'cable flat flex 5pos 0.5mm 3" - 050R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R06-76B
Order 'cable flat flex 6pos 0.5mm 3" - 050R06-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R07-76B
Order 'cable flat flex 7pos 0.5mm 3" - 050R07-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-07U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R08-76B
Order 'cable flat flex 8pos 0.5mm 3" - 050R08-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-08U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R10-76B
Order 'cable flat flex 10pos 0.5mm 3" - 050R10-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-10U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R12-76B
Order 'cable flat flex 12pos 0.5mm 3" - 050R12-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-12U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R13-76B
Order 'cable flat flex 13pos 0.5mm 3" - 050R13-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-13U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R15-76B
Order 'cable flat flex 15pos 0.5mm 3" - 050R15-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-15U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R18-76B
Order 'cable flat flex 18pos 0.5mm 3" - 050R18-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-18U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R20-76B
Order 'cable flat flex 20pos 0.5mm 3" - 050R20-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-20U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Parlex Corp 050R21-51B
Order 'cable flat flex 21pos 0.5mm 2" - 050R21-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-02-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Parlex Corp 050R21-102B
Order 'cable flat flex 21pos 0.5mm 4" - 050R21-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-04-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 050R21-127B
Order 'cable flat flex 21pos 0.5mm 5" - 050R21-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-05-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 050R21-76B
Send this link via E-Mail
Help With This Screen
